-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small, High Speed Low Side MOSFET Driver with 10A sink/source capability Single Channel 10A Low Side MOSFET Driver with CMOS thresholds in DFN package, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0469
|
Newark | Gate Drivers, -40 To 140Deg C, No. Of Channels:1Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dfn, Input Type:Inverting, Non-Inverting, Source Current:10A, Sink Current:10A Rohs Compliant: Yes |Onsemi NCP81074BMNTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8120 / $1.0600 | Buy Now |
DISTI #
NCP81074BMNTBGOSCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DFN Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2928 In Stock |
|
$0.8070 / $1.9000 | Buy Now |
DISTI #
NCP81074BMNTBG
|
Avnet Americas | MOSFET DRVR 7A 1-OUT Lo Side Inv/Non-Inv 8-Pin DFN T/R - Tape and Reel (Alt: NCP81074BMNTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8565 / $0.9588 | Buy Now |
DISTI #
863-NCP81074BMNTBG
|
Mouser Electronics | Gate Drivers SINGLE CHANNEL 10A H RoHS: Compliant | 3000 |
|
$0.7940 / $1.9000 | Buy Now |
DISTI #
NCP81074BMNTBG
|
Avnet Americas | MOSFET DRVR 7A 1-OUT Lo Side Inv/Non-Inv 8-Pin DFN T/R - Tape and Reel (Alt: NCP81074BMNTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8565 / $0.9588 | Buy Now |
DISTI #
NCP81074BMNTBG
|
TME | IC: driver, low-side,gate driver, DFN8, -10÷10A, Ch: 1, 4.5÷20VDC Min Qty: 1 | 0 |
|
$1.1300 / $1.7000 | RFQ |
DISTI #
NCP81074BMNTBG
|
Avnet Americas | MOSFET DRVR 7A 1-OUT Lo Side Inv/Non-Inv 8-Pin DFN T/R - Tape and Reel (Alt: NCP81074BMNTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8565 / $0.9588 | Buy Now |
DISTI #
SMC-NCP81074BMNTBG
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3130 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 7800 |
|
RFQ | |
DISTI #
NCP81074BMNTBG
|
Avnet Silica | MOSFET DRVR 7A 1-OUT Lo Side Inv/Non-Inv 8-Pin DFN T/R (Alt: NCP81074BMNTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP81074BMNTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81074BMNTBG
onsemi
Small, High Speed Low Side MOSFET Driver with 10A sink/source capability Single Channel 10A Low Side MOSFET Driver with CMOS thresholds in DFN package, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFN-8 | |
Manufacturer Package Code | 506AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.027 µs | |
Turn-on Time | 0.027 µs | |
Width | 2 mm |