-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Side and Low Side Gate Driver, High-Frequency, 180V offering 0.5A source/0.8A capability, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP81080MNTBGOSCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8DFN Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2323 In Stock |
|
$0.5511 / $1.4700 | Buy Now |
DISTI #
NCP81080MNTBG
|
Avnet Americas | High Performance Dual MOSFET Gate Driver N-Channel Hi/Lo Side 0.8 A 180 V 8-Pin DFN T/R - Tape and Reel (Alt: NCP81080MNTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 3000 |
|
$0.5896 / $0.6600 | Buy Now |
DISTI #
863-NCP81080MNTBG
|
Mouser Electronics | Gate Drivers LOW-COST HIGH VLTG GATE DRIVER RoHS: Compliant | 2011 |
|
$0.5510 / $1.0300 | Buy Now |
|
Future Electronics | N-Channel 5.5 to 20 V Half Bridge Dual Mosfet Gate Driver - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5750 | Buy Now |
|
Bristol Electronics | 2925 |
|
RFQ | ||
|
Quest Components | 2340 |
|
$0.6545 / $2.1815 | Buy Now | |
|
Rochester Electronics | NCP81080 - High Side and Low Side Gate Driver, High-Frequency, 180V offering 0.5A source/0.8A capability RoHS: Compliant Status: Active Min Qty: 1 | 325877 |
|
$0.5454 / $0.6417 | Buy Now |
DISTI #
NCP81080MNTBG
|
Avnet Americas | High Performance Dual MOSFET Gate Driver N-Channel Hi/Lo Side 0.8 A 180 V 8-Pin DFN T/R - Tape and Reel (Alt: NCP81080MNTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 3000 |
|
$0.5896 / $0.6600 | Buy Now |
DISTI #
NCP81080MNTBG
|
Avnet Americas | High Performance Dual MOSFET Gate Driver N-Channel Hi/Lo Side 0.8 A 180 V 8-Pin DFN T/R - Tape and Reel (Alt: NCP81080MNTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5896 / $0.6600 | Buy Now |
DISTI #
NCP81080MNTBG
|
TME | IC: driver, MOSFET half-bridge, high-side,gate driver, DFN8 Min Qty: 1 | 0 |
|
$0.7700 / $1.1600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP81080MNTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81080MNTBG
onsemi
High Side and Low Side Gate Driver, High-Frequency, 180V offering 0.5A source/0.8A capability, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFN-8 | |
Manufacturer Package Code | 506AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1.6 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |