Part Details for NCP81145MNTBG by onsemi
Overview of NCP81145MNTBG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP81145MNTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NCP81145MNTBGCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8DFN Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2117 / $0.6400 | Buy Now |
DISTI #
NCP81145MNTBG
|
Avnet Americas | VR12.5 MOSFET DRIVER - Tape and Reel (Alt: NCP81145MNTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.2270 / $0.2541 | Buy Now |
DISTI #
NCP81145MNTBG
|
Avnet Americas | VR12.5 MOSFET DRIVER - Tape and Reel (Alt: NCP81145MNTBG) RoHS: Compliant Min Qty: 2977 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.2083 / $0.2486 | Buy Now |
DISTI #
863-NCP81145MNTBG
|
Mouser Electronics | Gate Drivers VR12.5 MOSFET DRIVER RoHS: Compliant | 2896 |
|
$0.2100 / $0.6400 | Buy Now |
|
Rochester Electronics | NCP81145 - Half Bridge Based MOSFET Driver RoHS: Compliant Status: Active Min Qty: 1 | 4223 |
|
$0.2100 / $0.2470 | Buy Now |
DISTI #
NCP81145MNTBG
|
Avnet Americas | VR12.5 MOSFET DRIVER - Tape and Reel (Alt: NCP81145MNTBG) RoHS: Compliant Min Qty: 2977 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.2083 / $0.2486 | Buy Now |
DISTI #
NCP81145MNTBG
|
Avnet Americas | VR12.5 MOSFET DRIVER - Tape and Reel (Alt: NCP81145MNTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.2270 / $0.2541 | Buy Now |
DISTI #
NCP81145MNTBG
|
TME | IC: driver, buck, high-side,low-side,gate driver, DFN8 Min Qty: 1 | 0 |
|
$0.3000 / $0.7710 | RFQ |
DISTI #
NCP81145MNTBG
|
Avnet Americas | VR12.5 MOSFET DRIVER - Tape and Reel (Alt: NCP81145MNTBG) RoHS: Compliant Min Qty: 2977 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.2083 / $0.2486 | Buy Now |
DISTI #
NCP81145MNTBG
|
Avnet Americas | VR12.5 MOSFET DRIVER - Tape and Reel (Alt: NCP81145MNTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.2270 / $0.2541 | Buy Now |
Part Details for NCP81145MNTBG
NCP81145MNTBG CAD Models
NCP81145MNTBG Part Data Attributes
|
NCP81145MNTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81145MNTBG
onsemi
VR12.5 Buck MOSFET Driver Buck MOSFET Driver, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 506AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |