Part Details for NCP81156MNTBG by onsemi
Overview of NCP81156MNTBG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP81156MNTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NCP81156MNTBGCT-ND
|
DigiKey | IC GATE DRV HALFBRDG/LO-SID 8DFN Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2270 / $0.6400 | Buy Now |
DISTI #
NCP81156MNTBG
|
Avnet Americas | MOSFET Driver 1-OUT Hi/Lo Side Non-Inv 8-Pin DFN T/R - Tape and Reel (Alt: NCP81156MNTBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1943 / $0.2175 | Buy Now |
DISTI #
863-NCP81156MNTBG
|
Mouser Electronics | Gate Drivers MOSFET DRIVER RoHS: Compliant | 0 |
|
$0.1980 / $0.6400 | Order Now |
DISTI #
NCP81156MNTBG
|
Avnet Americas | MOSFET Driver 1-OUT Hi/Lo Side Non-Inv 8-Pin DFN T/R - Tape and Reel (Alt: NCP81156MNTBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1943 / $0.2175 | Buy Now |
DISTI #
NCP81156MNTBG
|
Avnet Americas | MOSFET Driver 1-OUT Hi/Lo Side Non-Inv 8-Pin DFN T/R - Tape and Reel (Alt: NCP81156MNTBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1943 / $0.2175 | Buy Now |
Part Details for NCP81156MNTBG
NCP81156MNTBG CAD Models
NCP81156MNTBG Part Data Attributes
|
NCP81156MNTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81156MNTBG
onsemi
Half Bridge Based MOSFET Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | HVSON, SOLCC8,.12,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 55 Weeks | |
Date Of Intro | 2018-07-20 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.03 µs | |
Width | 3 mm |