Part Details for NCP81166MNTBG by onsemi
Overview of NCP81166MNTBG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP81166MNTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NCP81166MNTBGCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2635 In Stock |
|
$0.1767 / $0.6200 | Buy Now |
DISTI #
NCP81166MNTBG
|
Avnet Americas | VR12.5 COMPATIBLE SYNCHRO - Tape and Reel (Alt: NCP81166MNTBG) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 105000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
NCP81166MNTBG
|
Avnet Americas | VR12.5 COMPATIBLE SYNCHRO - Tape and Reel (Alt: NCP81166MNTBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 105000 Factory Stock |
|
$0.1876 / $0.2100 | Buy Now |
DISTI #
863-NCP81166MNTBG
|
Mouser Electronics | Gate Drivers VR12.5 COMPATIBLE RoHS: Compliant | 4599 |
|
$0.1760 / $0.6200 | Buy Now |
|
Rochester Electronics | NCP81166 - VR12.5 COMPATIBLE SYNCHRO RoHS: Compliant Status: Active Min Qty: 1 | 85521 |
|
$0.1736 / $0.2042 | Buy Now |
DISTI #
NCP81166MNTBG
|
Avnet Americas | VR12.5 COMPATIBLE SYNCHRO - Tape and Reel (Alt: NCP81166MNTBG) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 105000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
NCP81166MNTBG
|
Avnet Americas | VR12.5 COMPATIBLE SYNCHRO - Tape and Reel (Alt: NCP81166MNTBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 105000 Factory Stock |
|
$0.1876 / $0.2100 | Buy Now |
DISTI #
NCP81166MNTBG
|
Avnet Americas | VR12.5 COMPATIBLE SYNCHRO - Tape and Reel (Alt: NCP81166MNTBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 105000 Factory Stock |
|
$0.1876 / $0.2100 | Buy Now |
DISTI #
NCP81166MNTBG
|
Avnet Americas | VR12.5 COMPATIBLE SYNCHRO - Tape and Reel (Alt: NCP81166MNTBG) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 105000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15600 |
|
RFQ |
Part Details for NCP81166MNTBG
NCP81166MNTBG CAD Models
NCP81166MNTBG Part Data Attributes
|
NCP81166MNTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81166MNTBG
onsemi
HALF BRDG BASED MOSFET DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.03 µs | |
Width | 2 mm |