Part Details for NCP81168MNTBG by onsemi
Overview of NCP81168MNTBG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP81168MNTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4811
|
Newark | Vr12.5 Mosfet Driver/Reel Rohs Compliant: Yes |Onsemi NCP81168MNTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 / $0.2090 | Buy Now |
DISTI #
NCP81168MNTBG
|
Avnet Americas | - Tape and Reel (Alt: NCP81168MNTBG) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42000 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
|
Rochester Electronics | NCP81168 - VR12.5 Compatible Synchronous Buck MOSFET Driver RoHS: Compliant Status: Active Min Qty: 1 | 113320 |
|
$0.2028 / $0.2386 | Buy Now |
DISTI #
NCP81168MNTBG
|
Avnet Americas | - Tape and Reel (Alt: NCP81168MNTBG) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42000 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
NCP81168MNTBG
|
Avnet Americas | - Tape and Reel (Alt: NCP81168MNTBG) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42000 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
4280861
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 187640 |
|
$0.2394 | Buy Now |
|
Flip Electronics | Stock, ship today | 42000 |
|
$0.1500 | RFQ |
Part Details for NCP81168MNTBG
NCP81168MNTBG CAD Models
NCP81168MNTBG Part Data Attributes
|
NCP81168MNTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81168MNTBG
onsemi
Half Bridge Based MOSFET Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 55 Weeks | |
Date Of Intro | 2018-12-05 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.04 µs | |
Width | 2 mm |