Part Details for NCP81230HMNTWG by onsemi
Overview of NCP81230HMNTWG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP81230HMNTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NCP81230H - Low Voltage Synchronous Buck Controller RoHS: Compliant Status: Active Min Qty: 1 | 54118 |
|
$1.2400 / $1.4600 | Buy Now |
DISTI #
NCP81230HMNTWG
|
Avnet Asia | DC DC Cntrlr Single-OUT Synchronous Buck 5V to 12V 16-Pin QFN T/R (Alt: NCP81230HMNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | 6000 |
|
RFQ |
Part Details for NCP81230HMNTWG
NCP81230HMNTWG CAD Models
NCP81230HMNTWG Part Data Attributes
|
NCP81230HMNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81230HMNTWG
onsemi
Low Voltage Synchronous Buck Controller with Power Saving Mode Low Voltage Synchronous Buck Controller with Power Saving Mode, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | QFN-16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | VOUT 0.8 TO 3.3V OUTPUT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for NCP81230HMNTWG
This table gives cross-reference parts and alternative options found for NCP81230HMNTWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP81230HMNTWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS59632QRHBTQ1 | 2.5-V to 24-V, 3-, 2-, and 1-phase step-down driverless controller 32-VQFN -40 to 125 | Texas Instruments | NCP81230HMNTWG vs TPS59632QRHBTQ1 |
SIC788CD-T1-GE3 | Switching Controller, | Vishay Intertechnologies | NCP81230HMNTWG vs SIC788CD-T1-GE3 |