Part Details for NCP81241MNTXG by onsemi
Overview of NCP81241MNTXG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP81241MNTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3774
|
Newark | Dc/Dc Ctrl, Buck, 1.2Mhz, Qfn-28, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, No. Of Outputs:1 Output, Duty Cycle (%):-, Controller Ic Case Style:Qfn, No. Of Pins:28Pins, Switching Frequency:1.2Mhz, Topology:Buck (Step Down), rohs Compliant: Yes |Onsemi NCP81241MNTXG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2400 / $2.7000 | Buy Now |
DISTI #
68Y0476
|
Newark | Industrial Temperature Range Single Phase/Reel |Onsemi NCP81241MNTXG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.3900 | Buy Now |
DISTI #
488-NCP81241MNTXGCT-ND
|
DigiKey | IC REG CTRLR INTEL 1OUT 28QFN Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$1.1977 / $2.6200 | Buy Now |
DISTI #
NCP81241MNTXG
|
Avnet Americas | DC DC Cntrlr Buck 4.5V to 25V 28-Pin QFN T/R - Tape and Reel (Alt: NCP81241MNTXG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.1771 / $1.3176 | Buy Now |
DISTI #
863-NCP81241MNTXG
|
Mouser Electronics | Switching Voltage Regulators INDUSTRIAL TEMPERATU RoHS: Compliant | 25869 |
|
$1.1000 / $2.6000 | Buy Now |
DISTI #
NCP81241MNTXG
|
Avnet Americas | DC DC Cntrlr Buck 4.5V to 25V 28-Pin QFN T/R - Tape and Reel (Alt: NCP81241MNTXG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.1771 / $1.3176 | Buy Now |
DISTI #
NCP81241MNTXG
|
Avnet Americas | DC DC Cntrlr Buck 4.5V to 25V 28-Pin QFN T/R - Tape and Reel (Alt: NCP81241MNTXG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.1771 / $1.3176 | Buy Now |
DISTI #
NCP81241MNTXG
|
Avnet Asia | DC DC Cntrlr Buck 4.5V to 25V 28-Pin QFN T/R (Alt: NCP81241MNTXG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks, 0 Days | 0 |
|
$1.0334 / $1.2549 | Buy Now |
DISTI #
2724289RL
|
element14 Asia-Pacific | DC/DC CTRL, BUCK, 1.2MHZ, QFN-28 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.1694 / $1.6328 | Buy Now |
DISTI #
2724289
|
element14 Asia-Pacific | DC/DC CTRL, BUCK, 1.2MHZ, QFN-28 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1694 / $2.7360 | Buy Now |
Part Details for NCP81241MNTXG
NCP81241MNTXG CAD Models
NCP81241MNTXG Part Data Attributes
|
NCP81241MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81241MNTXG
onsemi
Single-Phase Controller with SVID Interface for Desktop and Notebook CPU Applications, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-28 | |
Manufacturer Package Code | 485AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 66 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLATGE FROM 1 TO 3.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |