Part Details for NCP81242MNTXG by onsemi
Overview of NCP81242MNTXG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP81242MNTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NCP81242 - Switching Regulator, Current-mode, 1200kHz Switching Freq-Max RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 72838 |
|
$1.5200 / $1.7900 | Buy Now |
DISTI #
4195623
|
Farnell | DC / DC SWITCHING REGULATORS - ADJUSTABL RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 95338 |
|
$2.0347 | Buy Now |
Part Details for NCP81242MNTXG
NCP81242MNTXG CAD Models
NCP81242MNTXG Part Data Attributes
|
NCP81242MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81242MNTXG
onsemi
Single−Phase Synchronous Buck Regulator with Integrated Power MOSFETs for VR12 Embedded CPUs Single-Phase Voltage Regulator w SVID Interface for Computing Apps, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-51/48 | |
Manufacturer Package Code | 485CJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | O/P VOLTAGE RANGE FROM 0V-2.3V, OPERATE WITH 5V SUPPLY, ALSO OPERATES IN PFM CONTROL TECH | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XXSS-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |