Part Details for NCP81243MNTXG by onsemi
Overview of NCP81243MNTXG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP81243MNTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3850
|
Newark | Industrial Temp Range Imvp8 3+2, Notebook & Desktop 2 Rail Controller/Reel |Onsemi NCP81243MNTXG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 / $2.0000 | Buy Now |
DISTI #
85Y0080
|
Newark | Dc/Dc Ctrl, Buck, 1.4Mhz, 5.25V, Qfn-52, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, No. Of Outputs:2 Output, Duty Cycle (%):100%, Controller Ic Case Style:Qfn, No. Of Pins:52Pins, Switching Frequency:1.4Mhz, Topology:Buck, Rohs Compliant: Yes |Onsemi NCP81243MNTXG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9700 / $3.6100 | Buy Now |
DISTI #
NCP81243MNTXGOSCT-ND
|
DigiKey | IC REG CTRLR IMVP8 1OUT 52QFN Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2494 In Stock |
|
$1.4882 / $3.1800 | Buy Now |
DISTI #
NCP81243MNTXG
|
Avnet Americas | DC DC Cntrlr Single-OUT Buck Controller 4.75V to 5.25V 52-Pin QFN T/R - Tape and Reel (Alt: NCP81243MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.5923 / $1.7825 | Buy Now |
DISTI #
863-NCP81243MNTXG
|
Mouser Electronics | Switching Controllers INDUSTRIAL TEMP RANGE I RoHS: Compliant | 2500 |
|
$1.4800 / $3.1800 | Buy Now |
|
Future Electronics | Multi-Phase Controller RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 822 |
|
$1.1480 / $2.8000 | Buy Now |
|
Quest Components | DUAL SWITCHING CONTROLLER, CURRENT-MODE, 0.0008A, 1400KHZ SWITCHING FREQ-MAX | 657 |
|
$1.6250 / $3.7500 | Buy Now |
DISTI #
NCP81243MNTXG
|
Avnet Americas | DC DC Cntrlr Single-OUT Buck Controller 4.75V to 5.25V 52-Pin QFN T/R - Tape and Reel (Alt: NCP81243MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.5923 / $1.7825 | Buy Now |
DISTI #
NCP81243MNTXG
|
Avnet Americas | DC DC Cntrlr Single-OUT Buck Controller 4.75V to 5.25V 52-Pin QFN T/R - Tape and Reel (Alt: NCP81243MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.5923 / $1.7825 | Buy Now |
Part Details for NCP81243MNTXG
NCP81243MNTXG CAD Models
NCP81243MNTXG Part Data Attributes
|
NCP81243MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81243MNTXG
onsemi
Multi-Phase Buck Controller for IMVP8 Industrial Temp Range IMVP8 3+2, Notebook & Desktop 2 Rail Controller, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-52 | |
Manufacturer Package Code | 485BE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N52 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.0008 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |