-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET Driver Compatible with Single-Phase IMVP8 Controllers, DFN8 2.0x2.0x0.9mm, 0.5p, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9423
|
Newark | Mosfet Driver, Dual, High/Low, Dfn-8, Driver Configuration:High Side And Low Side, Peak Output Current:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Dfn, No. Of Pins:8Pins, Input Delay:15Ns, Output Rohs Compliant: Yes |Onsemi NCP81253MNTBG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 313 |
|
$0.3490 / $0.9050 | Buy Now |
DISTI #
51Y0450
|
Newark | Synchronous Buck Mosfet Driver/ Reel Rohs Compliant: Yes |Onsemi NCP81253MNTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2970 / $0.3870 | Buy Now |
DISTI #
NCP81253MNTBGOSCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8DFN Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6853 In Stock |
|
$0.2875 / $0.8700 | Buy Now |
DISTI #
NCP81253MNTBG
|
Avnet Americas | MOSFET DRVR 2-OUT Hi/Lo Side Non-Inv 8-Pin DFN T/R - Tape and Reel (Alt: NCP81253MNTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 1137000 Factory Stock |
|
$0.3082 / $0.3450 | Buy Now |
DISTI #
NCP81253MNTBG
|
Avnet Americas | MOSFET DRVR 2-OUT Hi/Lo Side Non-Inv 8-Pin DFN T/R - Tape and Reel (Alt: NCP81253MNTBG) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1137000 Partner Stock |
|
$0.3224 / $0.3848 | Buy Now |
DISTI #
863-NCP81253MNTBG
|
Mouser Electronics | Gate Drivers SYNCHRONOUS BUCK MOS RoHS: Compliant | 8736 |
|
$0.2850 / $0.8700 | Buy Now |
|
Future Electronics | NCP81253: 5 V MOSFET Driver Compatible with Single-Phase IMVP8 Controllers, DFN8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2950 / $0.3050 | Buy Now |
|
Rochester Electronics | NCP81253 - MOSFET Driver Compatible with Single-Phase IMVP8 Controllers RoHS: Compliant Status: Active Min Qty: 1 | 696870 |
|
$0.2851 / $0.3354 | Buy Now |
DISTI #
NCP81253MNTBG
|
Avnet Americas | MOSFET DRVR 2-OUT Hi/Lo Side Non-Inv 8-Pin DFN T/R - Tape and Reel (Alt: NCP81253MNTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 1137000 Factory Stock |
|
$0.3082 / $0.3450 | Buy Now |
DISTI #
NCP81253MNTBG
|
Avnet Americas | MOSFET DRVR 2-OUT Hi/Lo Side Non-Inv 8-Pin DFN T/R - Tape and Reel (Alt: NCP81253MNTBG) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1137000 Partner Stock |
|
$0.3224 / $0.3848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP81253MNTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81253MNTBG
onsemi
MOSFET Driver Compatible with Single-Phase IMVP8 Controllers, DFN8 2.0x2.0x0.9mm, 0.5p, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 2.0x2.0x0.9mm, 0.5p | |
Package Description | DFN-8 | |
Manufacturer Package Code | 506AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.04 µs | |
Width | 2 mm |