-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multiphase synchronous controller optimized with PWM_VID and I<sup>2</sup>C Interface for new generation computing and graphics processors., 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4813
|
Newark | 8 Phase Controller With Ovr4+ Interface For Nvidia Processor/ Reel |Onsemi NCP81610MNTXG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
DISTI #
2832-NCP81610MNTXGTR-ND
|
DigiKey | IC CTLR 8-PHASE 40QFN Min Qty: 1 Lead time: 32 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2804 In Stock |
|
$1.5500 | Buy Now |
DISTI #
488-NCP81610MNTXGCT-ND
|
DigiKey | IC CTLR 8-PHASE 40QFN Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4152 / $3.0200 | Buy Now |
DISTI #
NCP81610MNTXG
|
Avnet Americas | 8 PHASE CONTROLLER WITH O - Tape and Reel (Alt: NCP81610MNTXG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | 2804 Factory Stock |
|
$1.5142 / $1.6950 | Buy Now |
DISTI #
NCP81610MNTXG
|
Avnet Americas | 8 PHASE CONTROLLER WITH O - Tape and Reel (Alt: NCP81610MNTXG) RoHS: Compliant Min Qty: 472 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2804 Partner Stock |
|
$1.4384 / $1.7168 | Buy Now |
|
Rochester Electronics | NCP81610 - 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$1.4000 / $1.6500 | Buy Now |
DISTI #
NCP81610MNTXG
|
Avnet Americas | 8 PHASE CONTROLLER WITH O - Tape and Reel (Alt: NCP81610MNTXG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | 2804 Factory Stock |
|
$1.5142 / $1.6950 | Buy Now |
DISTI #
NCP81610MNTXG
|
Avnet Americas | 8 PHASE CONTROLLER WITH O - Tape and Reel (Alt: NCP81610MNTXG) RoHS: Compliant Min Qty: 472 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2804 Partner Stock |
|
$1.4384 / $1.7168 | Buy Now |
DISTI #
NCP81610MNTXG
|
Avnet Americas | 8 PHASE CONTROLLER WITH O - Tape and Reel (Alt: NCP81610MNTXG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | 2804 Factory Stock |
|
$1.5142 / $1.6950 | Buy Now |
DISTI #
NCP81610MNTXG
|
Avnet Americas | 8 PHASE CONTROLLER WITH O - Tape and Reel (Alt: NCP81610MNTXG) RoHS: Compliant Min Qty: 472 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2804 Partner Stock |
|
$1.4384 / $1.7168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP81610MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81610MNTXG
onsemi
Multiphase synchronous controller optimized with PWM_VID and I<sup>2</sup>C Interface for new generation computing and graphics processors., 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-40 | |
Manufacturer Package Code | 485CR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 67 Weeks | |
Date Of Intro | 2018-08-17 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.4 V | |
Input Voltage-Min | 4.6 V | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |