Part Details for NCS20092DR2G by onsemi
Overview of NCS20092DR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Price & Stock for NCS20092DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3867
|
Newark | Opamp, 350Khz, -40 To 125Deg, No. Of Channels:2Channels, Gain Bandwidth Product:350Khz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:500Μv Rohs Compliant: Yes |Onsemi NCS20092DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3150 / $0.4200 | Buy Now |
DISTI #
488-NCS20092DR2GCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2348 In Stock |
|
$0.3048 / $0.9200 | Buy Now |
DISTI #
NCS20092DR2G
|
Avnet Americas | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: NCS20092DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.3023 / $0.3608 | Buy Now |
DISTI #
863-NCS20092DR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps R2R IO DUAL AMPLIFIE RoHS: Compliant | 2479 |
|
$0.3020 / $0.6700 | Buy Now |
DISTI #
V72:2272_14070631
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 Container: Cut Strips | Americas - 1837 |
|
$0.3273 / $0.4710 | Buy Now |
DISTI #
62464561
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R Min Qty: 18 Package Multiple: 1 Date Code: 2226 | Americas - 1837 |
|
$0.3273 / $0.4421 | Buy Now |
|
Rochester Electronics | NCS20092 - Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 350 kHz, Dual ' RoHS: Compliant Status: Active Min Qty: 1 | 8657 |
|
$0.3022 / $0.3555 | Buy Now |
DISTI #
NCS20092DR2G
|
Avnet Americas | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: NCS20092DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.3023 / $0.3608 | Buy Now |
|
Chip1Cloud | IC OP AMP RRIO DUAL 8SOIC | 25000 |
|
RFQ | |
DISTI #
3607989
|
Farnell | OPAMP, 350KHZ, -40 TO 125DEG RoHS: Compliant Min Qty: 2500 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.3213 | Buy Now |
Part Details for NCS20092DR2G
NCS20092DR2G CAD Models
NCS20092DR2G Part Data Attributes:
|
NCS20092DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS20092DR2G
onsemi
Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 350 kHz, Dual, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.0015 µA | |
Common-mode Reject Ratio-Min | 53 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0011 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 0.066 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 17782.79 | |
Wideband | NO | |
Width | 3.9 mm |