-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Operational Amplifier, 10µV, Zero-Drift, 1.8V to 5.5V Supply, 1.5 MHz, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1466
|
Newark | Op-Amp, 1.5Mhz, -40 To 125Deg C, Sc-70-5 Rohs Compliant: Yes |Onsemi NCS21801SQ3T2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2694 |
|
$0.5950 / $1.4000 | Buy Now |
DISTI #
47AK6025
|
Newark | Ncs21801 - Precision Op Amplifier - Sc-70-5/Reel |Onsemi NCS21801SQ3T2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5140 / $0.6680 | Buy Now |
DISTI #
488-NCS21801SQ3T2GCT-ND
|
DigiKey | PRECISION OPERATIONAL AMPLIFIER, Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2005 In Stock |
|
$0.5067 / $1.3500 | Buy Now |
DISTI #
NCS21801SQ3T2G
|
Avnet Americas | OP Amp Single 0.7V/us 1.8V to 5.5V 5-Pin SC-70 T/R (Alt: NCS21801SQ3T2G) RoHS: Not Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 39000 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
DISTI #
NCS21801SQ3T2G
|
Avnet Americas | OP Amp Single 0.7V/us 1.8V to 5.5V 5-Pin SC-70 T/R - Tape and Reel (Alt: NCS21801SQ3T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.5017 / $0.5988 | Buy Now |
DISTI #
863-NCS21801SQ3T2G
|
Mouser Electronics | Precision Amplifiers Precision Operational Amplifier, 10V, Zero-Drift, 1.8V to 5.5V Supply, 1.5 MHz RoHS: Compliant | 1690 |
|
$0.5060 / $1.3500 | Buy Now |
|
Future Electronics | Precision Amplifiers Precision Operational Amplifier, 10V, Zero-Drift, 1.8V to 5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.5050 | Buy Now |
|
Future Electronics | Precision Amplifiers Precision Operational Amplifier, 10V, Zero-Drift, 1.8V to 5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5050 | Buy Now |
DISTI #
NCS21801SQ3T2G
|
Avnet Americas | OP Amp Single 0.7V/us 1.8V to 5.5V 5-Pin SC-70 T/R (Alt: NCS21801SQ3T2G) RoHS: Not Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 39000 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
DISTI #
NCS21801SQ3T2G
|
Avnet Americas | OP Amp Single 0.7V/us 1.8V to 5.5V 5-Pin SC-70 T/R - Tape and Reel (Alt: NCS21801SQ3T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.5017 / $0.5988 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS21801SQ3T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS21801SQ3T2G
onsemi
Precision Operational Amplifier, 10µV, Zero-Drift, 1.8V to 5.5V Supply, 1.5 MHz, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 134 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 0.13 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 1.25 mm |