Part Details for NCS2535DTBG by onsemi
Overview of NCS2535DTBG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCS2535DTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9619
|
Newark | Video Amplifier, 3 Func, Bipolar, Pdso16 |Onsemi NCS2535DTBG Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.5500 | Buy Now |
|
Rochester Electronics | Video Amplifier, 3 Func, Bipolar, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1344 |
|
$0.9669 / $1.1400 | Buy Now |
DISTI #
4183449
|
Farnell | VIDEO AMPLIFIER, 3 FUNC, BIPOLAR, PDSO16 RoHS: Compliant Min Qty: 321 Lead time: 3 Weeks, 1 Days Container: Each | 1344 |
|
$2.0864 | Buy Now |
Part Details for NCS2535DTBG
NCS2535DTBG CAD Models
NCS2535DTBG Part Data Attributes:
|
NCS2535DTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS2535DTBG
onsemi
1 CHANNEL, VIDEO AMPLIFIER, PDSO16, LEAD FREE, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |