-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Passive Infrared Detector Controller (PIR), SOIC 14, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T8276
|
Newark | Passive Infrared Detector Controller (Pir)/Reel |Onsemi NCS36000DRG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4550 / $0.5910 | Buy Now |
DISTI #
NCS36000DRGOSCT-ND
|
DigiKey | IC PIR DETECTOR CTLR 14SOIC Min Qty: 1 Lead time: 45 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
152 In Stock |
|
$0.7772 / $1.1900 | Buy Now |
DISTI #
863-NCS36000DRG
|
Mouser Electronics | LED Lighting Drivers PIR ASSP RoHS: Compliant | 243 |
|
$0.4800 / $1.1800 | Buy Now |
DISTI #
70467167
|
RS | NCS36000DRG Proximity Sensor IC, 3 - 5.75 V 14-Pin SOIC | ON Semiconductor NCS36000DRG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.3000 | RFQ |
|
Chip 1 Exchange | INSTOCK | 11700 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC PIR DETECTOR CTLR 14SOIC | 151 |
|
$0.4240 / $0.7019 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-14 Pre-ordered Products RoHS Purchase Online, Ship Immediately | 181 |
|
$0.3894 / $0.4875 | Buy Now |
DISTI #
2531200RL
|
Farnell | PIR DETECTOR CONTROLLER, SOIC-14 RoHS: Compliant Min Qty: 100 Lead time: 46 Weeks, 1 Days Container: Reel | 0 |
|
$0.3134 / $0.5320 | Buy Now |
DISTI #
2531200
|
Farnell | PIR DETECTOR CONTROLLER, SOIC-14 RoHS: Compliant Min Qty: 1 Lead time: 46 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3134 / $0.7924 | Buy Now |
|
LCSC | SOIC-14 LED Drivers ROHS | 151 |
|
$0.4327 / $0.7162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS36000DRG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS36000DRG
onsemi
Passive Infrared Detector Controller (PIR), SOIC 14, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 14 | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.75 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |