Part Details for NCS6S1205C by Murata Power Solutions
Overview of NCS6S1205C by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCS6S1205C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R0509
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 6W, 1.2A, 5V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.2A, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions NCS6S1205C Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0600 / $23.9600 | Buy Now |
DISTI #
811-2109-5-ND
|
DigiKey | DC DC CONVERTER 5V 6W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
460 In Stock |
|
$17.3801 / $22.0000 | Buy Now |
DISTI #
V36:1790_15124556
|
Arrow Electronics | Module DC-DC 12VIN 1-OUT 5V 1.2A 6W 7-Pin Tube Min Qty: 5 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2343 | Americas - 164 |
|
$16.8900 / $21.0800 | Buy Now |
|
Future Electronics | NCS6 Series 6 W Single Output 5 V Isolated Through Hole DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$17.6400 / $17.9400 | Buy Now |
|
Future Electronics | NCS6 Series 6 W Single Output 5 V Isolated Through Hole DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$17.6400 / $17.9400 | Buy Now |
DISTI #
NCS6S1205C
|
TME | Converter: DC/DC, 6W, Uin: 9÷36V, Uout: 12VDC, Iout: 1.2A, DIP, THT Min Qty: 1 | 0 |
|
$20.2100 / $26.9500 | RFQ |
DISTI #
000000000003111936
|
Sager | Isolated DC/DC Converters - Through Hole 6W 12V-5V DIP DC/DC Min Qty: 1 | 510 |
|
$17.7500 / $19.5900 | Buy Now |