-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Power Amplifier, Class D, Stereo, 20 W/Channel, with Programmable Power Limit and Selectable Gain, QFN32, 5x5, 0.5P, 3.1x3.1EP, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9641
|
Newark | Ncs8353Mntxg, Motor Driver Ic |Onsemi NCS8353MNTXG Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $2.8200 | Buy Now |
DISTI #
70341046
|
RS | 20W Audio Amplifier Programmable QFN32EP | ON Semiconductor NCS8353MNTXG RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 / $3.4700 | RFQ |
|
Bristol Electronics | 438 |
|
RFQ | ||
|
Quest Components | 350 |
|
$2.3976 / $3.8880 | Buy Now | |
|
Rochester Electronics | NCS8353 - Audio Amplifier, 20W, 2 Channel(s), 1 Func RoHS: Compliant Status: Obsolete Min Qty: 1 | 186236 |
|
$1.6100 / $1.9000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2236 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC AMP CLASS D STEREO 20W 32QFN | 1720 |
|
$1.6280 / $2.2990 | Buy Now |
DISTI #
4187468
|
Farnell | AUDIO AMPLIFIER, D, -40 TO 85DEG C RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 186236 |
|
$1.9447 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS8353MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS8353MNTXG
onsemi
Audio Power Amplifier, Class D, Stereo, 20 W/Channel, with Programmable Power Limit and Selectable Gain, QFN32, 5x5, 0.5P, 3.1x3.1EP, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN32, 5x5, 0.5P, 3.1x3.1EP | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 20 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for NCS8353MNTXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCS8353MNTXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA3117D2RHBR | 15-W stereo, 8- to 26-V supply, analog input Class-D audio amplifier w/ filter free & SpeakerGuard™ 32-VQFN -40 to 85 | Texas Instruments | NCS8353MNTXG vs TPA3117D2RHBR |
TPA3117D2RHBT | 15-W stereo, 8- to 26-V supply, analog input Class-D audio amplifier w/ filter free & SpeakerGuard™ 32-VQFN -40 to 85 | Texas Instruments | NCS8353MNTXG vs TPA3117D2RHBT |