Part Details for NCT7491RQR2G by onsemi
Overview of NCT7491RQR2G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCT7491RQR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4680
|
Newark | Motor Driver, Qsop-24, Motor Type:-, No. Of Outputs:1Outputs, Output Current:-, Output Voltage:-, Driver Case Style:Qsop, No. Of Pins:24Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Onsemi NCT7491RQR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 955 |
|
$1.6700 / $3.2800 | Buy Now |
DISTI #
07W7251
|
Newark | Remote Thermal Monitor And Fan Controller With Peci 3.0 Interface And Smbus Compatible Master/ Reel |Onsemi NCT7491RQR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 / $1.9800 | Buy Now |
DISTI #
488-NCT7491RQR2GCT-ND
|
DigiKey | IC REMOTE THERMAL MONITOR 24QSOP Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3067 In Stock |
|
$1.4732 / $3.1500 | Buy Now |
DISTI #
NCT7491RQR2G
|
Avnet Americas | REMOTE THERMAL MO - Tape and Reel (Alt: NCT7491RQR2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.5762 / $1.7645 | Buy Now |
DISTI #
NCT7491RQR2G
|
Avnet Americas | REMOTE THERMAL MO - Tape and Reel (Alt: NCT7491RQR2G) RoHS: Compliant Min Qty: 414 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$1.2648 / $1.5096 | Buy Now |
DISTI #
863-NCT7491RQR2G
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers NCT7491 REMOTE THERMAL MO RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDSO24 | 400 |
|
$2.0258 / $3.2850 | Buy Now |
|
Rochester Electronics | NCT7491 - REMOTE THERMAL MONITOR AND FAN CONTROLLER WITH PECI 3.0 INTERFACE AND SMBUS COMPATIBLE MASTER RoHS: Compliant Status: Active Min Qty: 1 | 10940 |
|
$1.4600 / $1.7200 | Buy Now |
DISTI #
NCT7491RQR2G
|
Avnet Americas | REMOTE THERMAL MO - Tape and Reel (Alt: NCT7491RQR2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.5762 / $1.7645 | Buy Now |
DISTI #
NCT7491RQR2G
|
Avnet Americas | REMOTE THERMAL MO - Tape and Reel (Alt: NCT7491RQR2G) RoHS: Compliant Min Qty: 414 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$1.2648 / $1.5096 | Buy Now |
Part Details for NCT7491RQR2G
NCT7491RQR2G CAD Models
NCT7491RQR2G Part Data Attributes:
|
NCT7491RQR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCT7491RQR2G
onsemi
Remote Thermal Monitor and Fan Controller with PECI 3.0 Interface and SMBus Compatible Master, QSOP24 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QSOP24 NB | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, QSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 492B-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |