Part Details for NCV1072P100G by onsemi
Overview of NCV1072P100G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NCV1072P100G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6995
|
Newark | Ac/Dc Conv, Flyback, 10W, 125Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Dip, No. Of Pins:7Pins, Power Rating Max:10W, Topology:Flyback, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Onsemi NCV1072P100G Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 / $1.1600 | Buy Now |
DISTI #
2156-NCV1072P100G-488-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 300 Lead time: 96 Weeks Container: Bulk MARKETPLACE PRODUCT |
12450 In Stock |
|
$0.8400 | Buy Now |
DISTI #
NCV1072P100G-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 300 Lead time: 96 Weeks Container: Tube | Limited Supply - Call |
|
$1.0251 | Buy Now |
DISTI #
NCV1072P100G
|
Avnet Americas | Automotive High-Voltage Switcher 7.8V to 8.6V 100kHz 7-Pin PDIP T/R - Rail/Tube (Alt: NCV1072P100G) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Container: Tube | 0 |
|
$0.7772 / $0.8700 | Buy Now |
DISTI #
863-NCV1072P100G
|
Mouser Electronics | Switching Voltage Regulators HV SWITCHER LOW POWER RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | NCV1072 - MOSFET Automotive High Voltage Switcher RoHS: Not Compliant Status: Active Min Qty: 1 | 12450 |
|
$0.7189 / $0.8458 | Buy Now |
DISTI #
NCV1072P100G
|
Avnet Americas | Automotive High-Voltage Switcher 7.8V to 8.6V 100kHz 7-Pin PDIP T/R - Rail/Tube (Alt: NCV1072P100G) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Container: Tube | 0 |
|
$0.7772 / $0.8700 | Buy Now |
DISTI #
4280869
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Not Compliant Min Qty: 450 Lead time: 3 Weeks, 1 Days Container: Each | 12450 |
|
$1.1843 | Buy Now |
DISTI #
3611096
|
Farnell | AC / DC CONV, FLYBACK, 10W, 125DEG C RoHS: Compliant Min Qty: 300 Lead time: 40 Weeks, 1 Days Container: Tube | 0 |
|
$1.1843 | Buy Now |
Part Details for NCV1072P100G
NCV1072P100G CAD Models
NCV1072P100G Part Data Attributes:
|
NCV1072P100G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV1072P100G
onsemi
Automotive High Voltage Switching Regulator, 50-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-7 | |
Manufacturer Package Code | 626A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDIP-T7 | |
Length | 9.59 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 1.3 mA | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 110 kHz | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |