-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, High Slew Rate, Low Voltage, Rail-to-Rail Output, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6364
|
Newark | Op-Amp, Aec-Q100, 7Mhz, 8V/Us, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:7Mhz, Slew Rate:8V/Μs, Supply Voltage Range:1.7V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Onsemi NCV2003SN2T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 631 |
|
$0.3380 / $0.8630 | Buy Now |
DISTI #
30Y6896
|
Newark | Operational Amplifier, Rail-To-Rail Output, Low Power/ Reel |Onsemi NCV2003SN2T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2870 / $0.3730 | Buy Now |
DISTI #
NCV2003SN2T1GOSCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 5TSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3279 In Stock |
|
$0.2775 / $0.8400 | Buy Now |
DISTI #
NCV2003SN2T1G
|
Avnet Americas | Operational Amplifier, 1 Channels, 7 MHz, 12.5 V/us, 1.7 V to 5.5 V, 5 Pins, SOT-23 - Tape and Reel (Alt: NCV2003SN2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2753 / $0.3286 | Buy Now |
DISTI #
863-NCV2003SN2T1G
|
Mouser Electronics | Operational Amplifiers - Op Amps 7MHZHI SLEW Single OP Amp RoHS: Compliant | 43084 |
|
$0.2840 / $0.8300 | Buy Now |
DISTI #
V36:1790_07317541
|
Arrow Electronics | Op Amp Single Low Voltage Amplifier R-R O/P 5.5V Automotive AEC-Q100 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2403 | Americas - 6000 |
|
$0.2690 / $0.2906 | Buy Now |
DISTI #
79057040
|
Verical | Op Amp Single Low Voltage Amplifier R-R O/P 5.5V Automotive AEC-Q100 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2403 | Americas - 6000 |
|
$0.2690 / $0.2906 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 4000UV OFFSET-MAX, CMOS, PDSO5 | 72 |
|
$0.5075 / $1.0150 | Buy Now |
DISTI #
NCV2003SN2T1G
|
Avnet Americas | Operational Amplifier, 1 Channels, 7 MHz, 12.5 V/us, 1.7 V to 5.5 V, 5 Pins, SOT-23 - Tape and Reel (Alt: NCV2003SN2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2753 / $0.3286 | Buy Now |
DISTI #
NCV2003SN2T1G
|
Avnet Asia | Operational Amplifier, 1 Channels, 7 MHz, 12.5 V/us, 1.7 V to 5.5 V, 5 Pins, SOT-23 (Alt: NCV2003SN2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.2617 / $0.2790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV2003SN2T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2003SN2T1G
onsemi
Operational Amplifier, High Slew Rate, Low Voltage, Rail-to-Rail Output, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 3160 | |
Wideband | NO | |
Width | 1.5 mm |