-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 µV Offset, 0.4 µV/°C, Zero-Drift Operational Amplifier Zero-Drift Operational Amplifier, 45 µV Offset and 0.4 µV/°C Offset Drift, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4800
|
Newark | Opamp, Aec-Q100, 350Khz, -40 To 125Deg C Rohs Compliant: Yes |Onsemi NCV21871SQ3T2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 130 |
|
$0.2850 / $0.7180 | Buy Now |
DISTI #
488-NCV21871SQ3T2GCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC88A Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6712 In Stock |
|
$0.2375 / $0.7200 | Buy Now |
DISTI #
NCV21871SQ3T2G
|
Avnet Americas | Operational Amplifier 45uV 10mA 5-Pin SC-70 T/R - Tape and Reel (Alt: NCV21871SQ3T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
863-NCV21871SQ3T2G
|
Mouser Electronics | Precision Amplifiers PRECISION OP-AMP RoHS: Compliant | 14494 |
|
$0.2360 / $0.6800 | Buy Now |
|
Future Electronics | 45 V Offset, 0.4 V/C, Zero-Drift OperationalAmplifier RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
DISTI #
NCV21871SQ3T2G
|
Avnet Americas | Operational Amplifier 45uV 10mA 5-Pin SC-70 T/R - Tape and Reel (Alt: NCV21871SQ3T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
NCV21871SQ3T2G
|
Avnet Americas | Operational Amplifier 45uV 10mA 5-Pin SC-70 T/R - Tape and Reel (Alt: NCV21871SQ3T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2356 / $0.2812 | Buy Now |
|
Chips Pulse Industry Limited | Pre-ordered Products RoHS Purchase Online, Ship Immediately | 118 |
|
$0.4217 / $0.5278 | Buy Now |
DISTI #
3463959
|
element14 Asia-Pacific | OPAMP, AEC-Q100, 350KHZ, -40 TO 125DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 130 |
|
$0.2576 / $0.6825 | Buy Now |
DISTI #
3463959RL
|
element14 Asia-Pacific | OPAMP, AEC-Q100, 350KHZ, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 130 |
|
$0.2576 / $0.3831 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV21871SQ3T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV21871SQ3T2G
onsemi
45 µV Offset, 0.4 µV/°C, Zero-Drift Operational Amplifier Zero-Drift Operational Amplifier, 45 µV Offset and 0.4 µV/°C Offset Drift, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Min | 102 dB | |
Common-mode Reject Ratio-Nom | 111 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0008 µA | |
Input Offset Voltage-Max | 45 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.05 V/us | |
Supply Current-Max | 0.045 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 199526 | |
Wideband | NO | |
Width | 1.25 mm |