-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, High Speed, 50 ns, Low Voltage, Rail-to-Rail, Open Drain, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7256
|
Newark | Comparator, Low Voltage, -40 To 125Deg C, Comparator Type:Low Voltage, No. Of Comparators:1 Comparator, Response Time:50Ns, Supply Voltage Range:1.8V To 5.5V, Comparator Case Style:Tsop, No. Of Pins:5Pins, Ic Output Type:Open Drain, Rohs Compliant: Yes |Onsemi NCV2252SN2T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4809 |
|
$0.3760 / $0.8420 | Buy Now |
DISTI #
NCV2252SN2T1GOSCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 5TSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3934 In Stock |
|
$0.3028 / $0.9200 | Buy Now |
DISTI #
NCV2252SN2T1G
|
Avnet Americas | Low Voltage Comparator Single 1.8V to 5.5V 5-Pin TSOP T/R - Tape and Reel (Alt: NCV2252SN2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3003 / $0.3585 | Buy Now |
DISTI #
863-NCV2252SN2T1G
|
Mouser Electronics | Analog Comparators SINGLE OPEN DRAIN OUTPUT RoHS: Compliant | 28467 |
|
$0.3090 / $0.8100 | Buy Now |
DISTI #
V79:2366_26238516
|
Arrow Electronics | Comparator Single R-R I/O 5.5V Automotive AEC-Q100 5-Pin TSOP T/R Min Qty: 1 Package Multiple: 1 Date Code: 1838 | Americas - 1579 |
|
$0.2558 / $0.4695 | Buy Now |
|
Future Electronics | Comparator, High Speed,50 ns, Low Voltage,Rail-to-Rail RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3000 / $0.3100 | Buy Now |
DISTI #
59283475
|
Verical | Comparator Single R-R I/O 5.5V Automotive AEC-Q100 5-Pin TSOP T/R Min Qty: 29 Package Multiple: 1 Date Code: 1838 | Americas - 1579 |
|
$0.2558 / $0.4290 | Buy Now |
|
Rochester Electronics | NCS2252 - Comparator, High Speed, 50 ns, Low Voltage, Rail-to-Rail, Open Drain RoHS: Compliant Status: Active Min Qty: 1 | 658 |
|
$0.3002 / $0.3532 | Buy Now |
DISTI #
NCV2252SN2T1G
|
Avnet Americas | Low Voltage Comparator Single 1.8V to 5.5V 5-Pin TSOP T/R - Tape and Reel (Alt: NCV2252SN2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3003 / $0.3585 | Buy Now |
DISTI #
NCV2252SN2T1G
|
Avnet Americas | Low Voltage Comparator Single 1.8V to 5.5V 5-Pin TSOP T/R - Tape and Reel (Alt: NCV2252SN2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3003 / $0.3585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV2252SN2T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2252SN2T1G
onsemi
Comparator, High Speed, 50 ns, Low Voltage, Rail-to-Rail, Open Drain, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-05-11 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 90 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |