Part Details for NCV2820MUTBG by onsemi
Overview of NCV2820MUTBG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV2820MUTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4217
|
Newark | Audio Amp, Aec-Q100, D, -40 To 70Deg C, Output Power X Channels @ Load:2.19W X 1 @ 4Ohm, Audio Amplifier Type:D, No. Of Channels:1Channels, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Udfn, No. Of Pins:8Pins, Product Range:-Rohs Compliant: Yes |Onsemi NCV2820MUTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7640 / $0.9930 | Buy Now |
DISTI #
488-NCV2820MUTBGCT-ND
|
DigiKey | IC AMP CLASS D MONO 8UDFN Min Qty: 1 Lead time: 49 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2865 In Stock |
|
$0.7594 / $1.7900 | Buy Now |
DISTI #
NCV2820MUTBG
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 2.19W Class-D 8-Pin UDFN T/R - Tape and Reel (Alt: NCV2820MUTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.8060 / $0.9022 | Buy Now |
DISTI #
863-NCV2820MUTBG
|
Mouser Electronics | Audio Amplifiers CLASS D AUDIO AMPLIFIER RoHS: Compliant | 2646 |
|
$0.7590 / $1.7900 | Buy Now |
DISTI #
NCV2820MUTBG
|
Avnet Silica | (Alt: NCV2820MUTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV2820MUTBG
|
EBV Elektronik | (Alt: NCV2820MUTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 51 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV2820MUTBG
NCV2820MUTBG CAD Models
NCV2820MUTBG Part Data Attributes
|
NCV2820MUTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2820MUTBG
onsemi
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65W Filterless Mono Class D Audio Amplifier, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 506AV | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.19 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for NCV2820MUTBG
This table gives cross-reference parts and alternative options found for NCV2820MUTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV2820MUTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP2820MUTBG | Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier, UDFN8 2x2.2, 0.5P, 3000-REEL | onsemi | NCV2820MUTBG vs NCP2820MUTBG |