Part Details for NCV2931ACD2TR4G by onsemi
Overview of NCV2931ACD2TR4G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCV2931ACD2TR4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8778
|
Newark | Linear Voltage Regulator, Ldo, Adjustable Output, 100 Ma, With 60 V Load Dump Protection/ Reel |Onsemi NCV2931ACD2TR4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4970 / $0.6730 | Buy Now |
DISTI #
488-NCV2931ACD2TR4GCT-ND
|
DigiKey | IC REG LIN POS ADJ 100MA D2PAK-3 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2400 In Stock |
|
$0.4901 / $1.3000 | Buy Now |
DISTI #
NCV2931ACD2TR4G
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 2.5V to 40V, Single Output, 160mV, 2.7V to 29.5V, 100mA, 5 Pins, TO-263 (D2PAK) - Tape and Reel (Alt: NCV2931ACD2TR4G) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.4852 / $0.5791 | Buy Now |
DISTI #
863-NCV2931ACD2TR4G
|
Mouser Electronics | LDO Voltage Regulators Linear Voltage Regulator, LDO, Adjustable Output, 100 mA, with 60 V Load Dump Protection RoHS: Compliant | 0 |
|
$0.4900 / $1.0900 | Order Now |
|
ComSIT USA | Adjustable Positive LDO Regulator, 2.7V Min, 29.5V Max, 0.6V Dropout, BIPolar, PSSO5 RoHS: Compliant | Americas - 571 |
|
RFQ | |
DISTI #
NCV2931ACD2TR4G
|
Avnet Silica | LDO Voltage Regulator, Adjustable, 2.5V to 40V, Single Output, 160mV, 2.7V to 29.5V, 100mA, 5 Pins, TO-263 (D2PAK) (Alt: NCV2931ACD2TR4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV2931ACD2TR4G
|
EBV Elektronik | LDO Voltage Regulator, Adjustable, 2.5V to 40V, Single Output, 160mV, 2.7V to 29.5V, 100mA, 5 Pins, TO-263 (D2PAK) (Alt: NCV2931ACD2TR4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV2931ACD2TR4G
NCV2931ACD2TR4G CAD Models
NCV2931ACD2TR4G Part Data Attributes:
|
NCV2931ACD2TR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2931ACD2TR4G
onsemi
IC VREG 2.7 V-29.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO5, LEAD FREE, D2PAK-5, Adjustable Positive Single Output LDO Regulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.16 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29.5 V | |
Output Voltage1-Min | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.1945 mm |