Part Details for NCV2931ACDR2 by onsemi
Overview of NCV2931ACDR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCV2931ACDR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9675
|
Newark | Ncv2931Acdr2, Shift Registers |Onsemi NCV2931ACDR2 Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9170 / $0.9950 | Buy Now |
DISTI #
2156-NCV2931ACDR2-ND
|
DigiKey | IC REG LDO 100MA ADJ 8-SOIC Min Qty: 551 Lead time: 56 Weeks Container: Bulk MARKETPLACE PRODUCT |
551 In Stock |
|
$0.7000 | Buy Now |
|
Rochester Electronics | NCV2931 - Adjustable Positive LDO Regulator, 2.7V Min, 29.5V Max, 0.6V Dropout, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 551 |
|
$0.5995 / $0.7053 | Buy Now |
Part Details for NCV2931ACDR2
NCV2931ACDR2 CAD Models
NCV2931ACDR2 Part Data Attributes
|
NCV2931ACDR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2931ACDR2
onsemi
2.7 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.16 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 1.25 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29.5 V | |
Output Voltage1-Min | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for NCV2931ACDR2
This table gives cross-reference parts and alternative options found for NCV2931ACDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV2931ACDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931CDG | LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±5.0%, SOIC-8 Narrow Body, 98-TUBE | onsemi | NCV2931ACDR2 vs LM2931CDG |
NCV2931ACDRG | 2.7 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, LEAD FREE, SOIC-8 | onsemi | NCV2931ACDR2 vs NCV2931ACDRG |
LM2931CD | 2.7 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SOIC-8 | onsemi | NCV2931ACDR2 vs LM2931CD |
LM2931CDR2G | LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±5.0%, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCV2931ACDR2 vs LM2931CDR2G |
LM2931ACDR2 | 2.7 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SOIC-8 | onsemi | NCV2931ACDR2 vs LM2931ACDR2 |
LM2931ACDR2G | LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±2.0%, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCV2931ACDR2 vs LM2931ACDR2G |
LM2931ACD | 2.7 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SOIC-8 | onsemi | NCV2931ACDR2 vs LM2931ACD |
LM2931CDR2 | 2.7 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SOIC-8 | onsemi | NCV2931ACDR2 vs LM2931CDR2 |