-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 100 mA, Low Dropout, Ultra-High PSRR Adjustable, �2.5%, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6153
|
Newark | Ldo, Aec-Q100, 3V To 29.5V, 0.1A, Soic-8, Output Type:Adjustable, Input Voltage Min:-, Input Voltage Max:40V, Output Voltage Min:2.7V, Output Voltage Max:29.5V, Output Current Max:100Ma, Dropout Voltage Typ @ Current:160Mv, Msl:- Rohs Compliant: Yes |Onsemi NCV2931ACDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2960 | Buy Now |
DISTI #
27M2594
|
Newark | Ic, volt Regulator, adjustable,+1.24 To +29V, bipolar, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCV2931ACDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2210 / $0.2950 | Buy Now |
DISTI #
13AC3778
|
Newark | Ldo, Aec-Q100, 3V To 29.5V, 0.1A, Soic-8 Rohs Compliant: Yes |Onsemi NCV2931ACDR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3410 / $0.6760 | Buy Now |
DISTI #
NCV2931ACDR2GOSCT-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8SOIC Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2506 In Stock |
|
$0.2141 / $0.6500 | Buy Now |
DISTI #
NCV2931ACDR2G
|
Avnet Americas | LDO Regulator Pos 0.1A 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV2931ACDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1407 / $0.1680 | Buy Now |
DISTI #
NCV2931ACDR2G
|
Avnet Americas | LDO Regulator Pos 0.1A 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV2931ACDR2G) RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2085 Partner Stock |
|
$0.2976 / $0.3552 | Buy Now |
DISTI #
863-NCV2931ACDR2G
|
Mouser Electronics | LDO Voltage Regulators 100mA ADJ LDO VREG ANA RoHS: Compliant | 20000 |
|
$0.2120 / $0.6500 | Buy Now |
|
Future Electronics | ANA 100MA ADJ LDO VREG RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 2.7V MIN, 29.5V MAX, 0.6V DROPOUT, BIPOLAR, PDSO8 | 1794 |
|
$0.1969 / $0.4725 | Buy Now |
DISTI #
NCV2931ACDR2G
|
Avnet Asia | LDO Regulator Pos 0.1A 8-Pin SOIC N T/R (Alt: NCV2931ACDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.1824 / $0.2039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV2931ACDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2931ACDR2G
onsemi
LDO Regulator, 100 mA, Low Dropout, Ultra-High PSRR Adjustable, �2.5%, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.16 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 1.25 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29.5 V | |
Output Voltage1-Min | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCV2931ACDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV2931ACDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931CDG | LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±5.0%, SOIC-8 Narrow Body, 98-TUBE | onsemi | NCV2931ACDR2G vs LM2931CDG |
NCV2931ACDRG | 2.7 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, LEAD FREE, SOIC-8 | onsemi | NCV2931ACDR2G vs NCV2931ACDRG |
LM2931CD | 2.7 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SOIC-8 | onsemi | NCV2931ACDR2G vs LM2931CD |
LM2931CDR2G | LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±5.0%, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCV2931ACDR2G vs LM2931CDR2G |
LM2931ACDR2 | 2.7 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SOIC-8 | onsemi | NCV2931ACDR2G vs LM2931ACDR2 |
LM2931ACDR2G | LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±2.0%, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCV2931ACDR2G vs LM2931ACDR2G |
LM2931ACD | 2.7 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SOIC-8 | onsemi | NCV2931ACDR2G vs LM2931ACD |
LM2931CDR2 | 2.7 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SOIC-8 | onsemi | NCV2931ACDR2G vs LM2931CDR2 |