Part Details for NCV2931AD-5.0R2 by onsemi
Overview of NCV2931AD-5.0R2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV2931AD-5.0R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9676
|
Newark | Ncv2931Ad-5.0R2, Shift Registers |Onsemi NCV2931AD-5.0R2 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8580 / $0.9310 | Buy Now |
|
Rochester Electronics | NCV2931 - Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 40502 |
|
$0.5608 / $0.6598 | Buy Now |
|
Win Source Electronics | IC REG LINEAR 5V 100MA 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC | 47990 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for NCV2931AD-5.0R2
NCV2931AD-5.0R2 CAD Models
NCV2931AD-5.0R2 Part Data Attributes
|
NCV2931AD-5.0R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2931AD-5.0R2
onsemi
5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for NCV2931AD-5.0R2
This table gives cross-reference parts and alternative options found for NCV2931AD-5.0R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV2931AD-5.0R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV2931AD-5.0R2G | LDO Regulator, 100 mA, Low Dropout, Ultra-High PSRR 5.0 V, ±3.8%, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | NCV2931AD-5.0R2 vs NCV2931AD-5.0R2G |