Part Details for NCV2931AZ-5.0RAG by onsemi
Overview of NCV2931AZ-5.0RAG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCV2931AZ-5.0RAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9678
|
Newark | Ldo Voltage Regulators |Onsemi NCV2931AZ-5.0RAG Min Qty: 1290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.3250 | Buy Now |
DISTI #
NCV2931AZ-5.0RAG-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NCV2931AZ-5.0RAG
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: NCV2931AZ-5.0RAG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NCV2931AZ-5.0RAG
|
Mouser Electronics | LDO Voltage Regulators ANA 100mA 5V LDO VRG RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | NCV2931 - Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 161 |
|
$0.2417 / $0.2844 | Buy Now |
DISTI #
NCV2931AZ-5.0RAG
|
EBV Elektronik | (Alt: NCV2931AZ-5.0RAG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 2000 |
|
RFQ |
Part Details for NCV2931AZ-5.0RAG
NCV2931AZ-5.0RAG CAD Models
NCV2931AZ-5.0RAG Part Data Attributes
|
NCV2931AZ-5.0RAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2931AZ-5.0RAG
onsemi
LDO Regulator, 100 mA, Low Dropout, Ultra-High PSRR 5.0 V, ±3.8%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PBCY-W3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3.8% |