Part Details for NCV2931CDR2G by onsemi
Overview of NCV2931CDR2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV2931CDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4686
|
Newark | Ldo, Aec-Q100, Adj, 0.1A, Soic-8 Rohs Compliant: Yes |Onsemi NCV2931CDR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3615 |
|
$0.5250 / $0.9670 | Buy Now |
DISTI #
26K5005
|
Newark | Ic, volt Regulator, adjustable,+1.24 To +29V, bipolar, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCV2931CDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3530 / $0.4780 | Buy Now |
DISTI #
NCV2931CDR2GOSCT-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8SOIC Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4947 In Stock |
|
$0.3473 / $0.9300 | Buy Now |
DISTI #
NCV2931CDR2G
|
Avnet Americas | LDO Regulator Pos 0.1A 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV2931CDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 20000 |
|
$0.1407 / $0.1680 | Buy Now |
DISTI #
863-NCV2931CDR2G
|
Mouser Electronics | LDO Voltage Regulators 3-24V ADJ 100mA w/Load Dump Protect RoHS: Compliant | 7080 |
|
$0.3470 / $0.9300 | Buy Now |
|
Future Electronics | LM2931 Series 100 mA 2.7 to 29.5 V Adjustable LDO Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3650 | Buy Now |
|
Bristol Electronics | 2329 |
|
RFQ | ||
|
Rochester Electronics | NCV2931 - LDO Regulator, 100 mA, Low Dropout, Ultra-High PSRR Adjustable RoHS: Compliant Status: Active Min Qty: 1 | 2036 |
|
$0.3443 / $0.4051 | Buy Now |
DISTI #
NCV2931CDR2G
|
Avnet Silica | LDO Regulator Pos 0.1A 8-Pin SOIC N T/R (Alt: NCV2931CDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV2931CDR2G
|
EBV Elektronik | LDO Regulator Pos 0.1A 8-Pin SOIC N T/R (Alt: NCV2931CDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | EBV - 7500 |
|
Buy Now |
Part Details for NCV2931CDR2G
NCV2931CDR2G CAD Models
NCV2931CDR2G Part Data Attributes
|
NCV2931CDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2931CDR2G
onsemi
LDO Regulator, 100 mA, Low Dropout, Ultra-High PSRR Adjustable, ±5.0%, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.16 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 1.25 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29.5 V | |
Output Voltage1-Min | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCV2931CDR2G
This table gives cross-reference parts and alternative options found for NCV2931CDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV2931CDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931CDR2 | 2.7 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SOIC-8 | onsemi | NCV2931CDR2G vs LM2931CDR2 |
LM2931CDR2G | LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±5.0%, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCV2931CDR2G vs LM2931CDR2G |
LM2931CD | 2.7 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SOIC-8 | onsemi | NCV2931CDR2G vs LM2931CD |
LM2931ACDG | LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±2.0%, SOIC-8 Narrow Body, 98-TUBE | onsemi | NCV2931CDR2G vs LM2931ACDG |
NCV2931ACDR2 | 2.7 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SOIC-8 | onsemi | NCV2931CDR2G vs NCV2931ACDR2 |
NCV2931ACDR2G | LDO Regulator, 100 mA, Low Dropout, Ultra-High PSRR Adjustable, �2.5%, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | NCV2931CDR2G vs NCV2931ACDR2G |
LM2931CDG | LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±5.0%, SOIC-8 Narrow Body, 98-TUBE | onsemi | NCV2931CDR2G vs LM2931CDG |