Part Details for NCV303LSN27T1G by onsemi
Overview of NCV303LSN27T1G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV303LSN27T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W6222
|
Newark | Voltage Detector, 2.7V, Tsop-5, 125Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:800Mv, Supply Voltage Max:10V, Output Type:Active-Low, Open-Drain, Ic Case/Package:Tsop, No. Of Pins:5Pins, Delay Time:- Rohs Compliant: Yes |Onsemi NCV303LSN27T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.1620 | Buy Now |
DISTI #
NCV303LSN27T1GOSCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5TSOP Min Qty: 1 Lead time: 49 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26953 In Stock |
|
$0.1202 / $0.4300 | Buy Now |
DISTI #
NCV303LSN27T1G
|
Avnet Americas | Voltage Supervisor, Active-Low, Open-Drain, 800 mV to 10 V, 2.7V, 5 Pins, TSOP - Tape and Reel (Alt: NCV303LSN27T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.1289 / $0.1443 | Buy Now |
DISTI #
863-NCV303LSN27T1G
|
Mouser Electronics | Supervisory Circuits VOLTAGE DETECTOR 2.7V AUT RoHS: Compliant | 95279 |
|
$0.1240 / $0.4300 | Buy Now |
|
Future Electronics | NCP303 Series 2.7 V Threshold 10 V Supply Voltage Sup. Auto Detector - TSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.1360 / $0.1460 | Buy Now |
DISTI #
NCV303LSN27T1G
|
Avnet Americas | Voltage Supervisor, Active-Low, Open-Drain, 800 mV to 10 V, 2.7V, 5 Pins, TSOP - Tape and Reel (Alt: NCV303LSN27T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.1289 / $0.1443 | Buy Now |
DISTI #
NCV303LSN27T1G
|
Avnet Asia | Voltage Supervisor, Active-Low, Open-Drain, 800 mV to 10 V, 2.7V, 5 Pins, TSOP (Alt: NCV303LSN27T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days | 6000 |
|
$0.1960 / $0.2290 | Buy Now |
DISTI #
NCV303LSN27T1G
|
Avnet Silica | Voltage Supervisor, Active-Low, Open-Drain, 800 mV to 10 V, 2.7V, 5 Pins, TSOP (Alt: NCV303LSN27T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV303LSN27T1G
|
EBV Elektronik | Voltage Supervisor, Active-Low, Open-Drain, 800 mV to 10 V, 2.7V, 5 Pins, TSOP (Alt: NCV303LSN27T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 51 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Active Low 1 TSOP-5 Monitors Reset Circuits ROHS | 6 |
|
$0.1388 / $0.2313 | Buy Now |
Part Details for NCV303LSN27T1G
NCV303LSN27T1G CAD Models
NCV303LSN27T1G Part Data Attributes:
|
NCV303LSN27T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV303LSN27T1G
onsemi
Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output VOLTAGE DETECTOR 2.7V AUTO, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0013 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for NCV303LSN27T1G
This table gives cross-reference parts and alternative options found for NCV303LSN27T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV303LSN27T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM8364BALMFX45/NOPB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Texas Instruments | NCV303LSN27T1G vs LM8364BALMFX45/NOPB |
LM8364BALMFX30/NOPB | Power Supply Support Circuit, Fixed, 1 Channel, +3V, PDSO5 | National Semiconductor Corporation | NCV303LSN27T1G vs LM8364BALMFX30/NOPB |
LM8364BALMF45/NOPB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit | Texas Instruments | NCV303LSN27T1G vs LM8364BALMF45/NOPB |