-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed Dual MOSFET Driver, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1998
|
Newark | Ic,dual Mosfet Driver,bipolar,sop,8Pin,plastic Rohs Compliant: Yes |Onsemi NCV33152DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6250 / $0.8400 | Buy Now |
DISTI #
31AC0707
|
Newark | Mosfet Driver, Aec-Q100, Soic-8, Driver Configuration:Non-Inverting, Peak Output Current:1.5A, Supply Voltage Min:6.1V, Supply Voltage Max:18V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:50Ns, Output Delay:40Ns, Operatingrohs Compliant: Yes |Onsemi NCV33152DR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9620 | Buy Now |
DISTI #
NCV33152DR2GOSCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2390 In Stock |
|
$0.6250 / $1.4900 | Buy Now |
DISTI #
NCV33152DR2G
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV33152DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.6700 / $0.7500 | Buy Now |
DISTI #
863-NCV33152DR2G
|
Mouser Electronics | Gate Drivers 1.5A High Speed Dual Non-Inverting MOSFET RoHS: Compliant | 2442 |
|
$0.6700 / $1.1200 | Buy Now |
|
Future Electronics | NCV Series 1.5 A 20 V 100 kOhm SMT High Speed Dual MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 20000Reel |
|
$0.6200 / $0.6500 | Buy Now |
|
Future Electronics | NCV Series 1.5 A 20 V 100 kOhm SMT High Speed Dual MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6750 | Buy Now |
DISTI #
NCV33152DR2G
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV33152DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.6700 / $0.7500 | Buy Now |
DISTI #
NCV33152DR2G
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV33152DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.6700 / $0.7500 | Buy Now |
|
ComSIT USA | HIGH SPEED DUAL MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 1.5A, BIPolar, PDSO8 RoHS: Compliant | Europe - 5685 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV33152DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV33152DR2G
onsemi
High Speed Dual MOSFET Driver, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.12 µs | |
Turn-on Time | 0.12 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCV33152DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV33152DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV33152DR2 | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | onsemi | NCV33152DR2G vs NCV33152DR2 |