-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck / Boost / Inverting Converter, Switching Regulator, 2.5 A, SO-16 WB, 1000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7664
|
Newark | Dc/Dc Conv, Boost/Buck/Inv, 125Deg C Rohs Compliant: Yes |Onsemi NCV33163DWR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7900 / $2.9600 | Buy Now |
DISTI #
26K5009
|
Newark | Ic,smps Controller,voltage-Mode,bipolar,sop,16Pin,plastic Rohs Compliant: Yes |Onsemi NCV33163DWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9480 / $1.2100 | Buy Now |
DISTI #
NCV33163DWR2GOSCT-ND
|
DigiKey | IC REG BUCK BST ADJ 2.5A 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
980 In Stock |
|
$0.9625 / $2.2900 | Buy Now |
DISTI #
NCV33163DWR2G
|
Avnet Americas | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 16-Pin SOIC W T/R - Tape and Reel (Alt: NCV33163DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9548 / $1.1396 | Buy Now |
DISTI #
NCV33163DWR2G
|
Avnet Americas | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 16-Pin SOIC W T/R - Tape and Reel (Alt: NCV33163DWR2G) RoHS: Compliant Min Qty: 432 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7000 Partner Stock |
|
$1.4384 / $1.7168 | Buy Now |
DISTI #
863-NCV33163DWR2G
|
Mouser Electronics | Switching Voltage Regulators 60V 3A Buck/Boost RoHS: Compliant | 2804 |
|
$0.9720 / $2.2900 | Buy Now |
DISTI #
70547287
|
RS | 2.5A Step-Up/Down/Inv. Regulator SOIC16W | ON Semiconductor NCV33163DWR2G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2700 / $2.6700 | RFQ |
|
Future Electronics | NCV33063A Series 60 V 2.5 A Step-Up/Down/Inverting Switching Regulator-SOIC-16W RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6000 / $1.6400 | Buy Now |
|
Bristol Electronics | 1143 |
|
RFQ | ||
|
Quest Components | 914 |
|
$2.0139 / $4.0278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV33163DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV33163DWR2G
onsemi
Buck / Boost / Inverting Converter, Switching Regulator, 2.5 A, SO-16 WB, 1000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 55 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for NCV33163DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV33163DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34163DWG | Buck / Boost / Inverting Regulator, Switching, 3.4 A TA= 0°C to +70°C, SO-16 WB, 47-TUBE | onsemi | NCV33163DWR2G vs MC34163DWG |
NCP3163BPWR2G | Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 1000-REEL | onsemi | NCV33163DWR2G vs NCP3163BPWR2G |
MC34165DW | 1.5A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOP-16 | onsemi | NCV33163DWR2G vs MC34165DW |
MC33165DW | 1.5A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOP-16 | Motorola Mobility LLC | NCV33163DWR2G vs MC33165DW |
MC33163PG | Buck / Boost / Inverting Regulator, Switching, 3.4 A TA= -40°C to +85°C, 16 LEAD PDIP, 25-TUBE | onsemi | NCV33163DWR2G vs MC33163PG |
MC33163P | 3.4A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | onsemi | NCV33163DWR2G vs MC33163P |
NCP3163BPWR2G | 3.4A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, SOIC-16 | Rochester Electronics LLC | NCV33163DWR2G vs NCP3163BPWR2G |
MC33165DW | 1.5A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOP-16 | onsemi | NCV33163DWR2G vs MC33165DW |
MC33163P | 3.4A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP16, POWER, PLASTIC, DIP-16 | Motorola Mobility LLC | NCV33163DWR2G vs MC33163P |
MC33165P | 1.5A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | NCV33163DWR2G vs MC33165P |