Part Details for NCV33164D-5R2G by onsemi
Overview of NCV33164D-5R2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV33164D-5R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K1234
|
Newark | Voltage Sensing, Active-Low, Soic-8, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:10V, Output Type:Active-Low, Open-Collector, Ic Case/Package:Soic, No. Of Pins:8Pins, Delay Time:-, Product Range:-Rohs Compliant: Yes |Onsemi NCV33164D-5R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2680 / $0.3570 | Buy Now |
DISTI #
NCV33164D-5R2GOSCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 49 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7500 In Stock |
|
$0.2591 / $0.7900 | Buy Now |
DISTI #
NCV33164D-5R2G
|
Avnet Americas | Volt Supervisor Supply 5V 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV33164D-5R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.2778 / $0.3110 | Buy Now |
DISTI #
863-NCV33164D-5R2G
|
Mouser Electronics | Supervisory Circuits 4.27V UnderVoltage Sensing Circuit RoHS: Compliant | 5000 |
|
$0.2570 / $0.4700 | Buy Now |
|
Future Electronics | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.2650 / $0.3600 | Buy Now |
DISTI #
NCV33164D-5R2G
|
Avnet Americas | Volt Supervisor Supply 5V 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV33164D-5R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.2778 / $0.3110 | Buy Now |
DISTI #
NCV33164D-5R2G
|
Avnet Silica | Volt Supervisor Supply 5V 8-Pin SOIC N T/R (Alt: NCV33164D-5R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV33164D-5R2G
|
EBV Elektronik | Volt Supervisor Supply 5V 8-Pin SOIC N T/R (Alt: NCV33164D-5R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 51 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | SOP-8 | 2500 |
|
RFQ |
Part Details for NCV33164D-5R2G
NCV33164D-5R2G CAD Models
NCV33164D-5R2G Part Data Attributes:
|
NCV33164D-5R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV33164D-5R2G
onsemi
Voltage Supervisor, Undervoltage Sensing Circuit, Micropower, with Open Collector Output, Qualified for 3.0 V Systems 4.27 V, Active Low, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.33V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCV33164D-5R2G
This table gives cross-reference parts and alternative options found for NCV33164D-5R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV33164D-5R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV33164D-5R2 | Voltage Supervisor, Undervoltage Sensing Circuit, Micropower, with Open Collector Output, Qualified for 3.0 V Systems 4.27 V, Active Low, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | NCV33164D-5R2G vs NCV33164D-5R2 |