Part Details for NCV4264-2D33R2G by onsemi
Overview of NCV4264-2D33R2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for NCV4264-2D33R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6898
|
Newark | Linear Voltage Regulator, Ldo, Low Iq, 100 Ma/ Reel |Onsemi NCV4264-2D33R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6150 / $0.8260 | Buy Now |
DISTI #
488-NCV4264-2D33R2GCT-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA 8SOIC Min Qty: 1 Lead time: 49 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.6158 / $1.6400 | Buy Now |
DISTI #
NCV4264-2D33R2G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.1A 8-Pin SOIC T/R - Tape and Reel (Alt: NCV4264-2D33R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.6589 / $0.7376 | Buy Now |
DISTI #
863-NCV4264-2D33R2G
|
Mouser Electronics | LDO Voltage Regulators 3.3V 100MA LDO RoHS: Compliant | 2192 |
|
$0.6150 / $1.2000 | Buy Now |
|
Rochester Electronics | NCV4264-2 - LDO Regulator, 100 mA, Low Iq, High PSRR 3.3 V RoHS: Compliant Status: Active Min Qty: 1 | 3305 |
|
$0.6095 / $0.7171 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3198 |
|
RFQ | |
DISTI #
NCV4264-2D33R2G
|
Avnet Silica | LDO Regulator Pos 3.3V 0.1A 8-Pin SOIC T/R (Alt: NCV4264-2D33R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV4264-2D33R2G
|
EBV Elektronik | LDO Regulator Pos 3.3V 0.1A 8-Pin SOIC T/R (Alt: NCV4264-2D33R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 51 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | - Min Qty: 1 | 2360 |
|
$0.9400 / $1.9300 | Buy Now |
Part Details for NCV4264-2D33R2G
NCV4264-2D33R2G CAD Models
NCV4264-2D33R2G Part Data Attributes
|
NCV4264-2D33R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV4264-2D33R2G
onsemi
LDO Regulator, 100 mA, Low Iq, High PSRR 3.3 V, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 1.266 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |