-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 150 mA, Low Dropout 5.0 V, SOIC-14 NB, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R6670
|
Newark | Linear Voltage Regulator, Ldo, 150 Ma, With Delay, Adjustable Reset And Sense Output/ Reel |Onsemi NCV4269AD250R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8080 / $1.0900 | Buy Now |
DISTI #
13AC3794
|
Newark | Ldo, Fixed, Aec-Q100, 5V, 0.15A, Soic-14, Output Type:Fixed, Input Voltage Min:5.5V, Input Voltage Max:45V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropoutrohs Compliant: Yes |Onsemi NCV4269AD250R2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1600 / $1.2500 | Buy Now |
DISTI #
488-NCV4269AD250R2GTR-ND
|
DigiKey | IC REG LINEAR 5V 150MA 14SOIC Min Qty: 2500 Lead time: 49 Weeks Container: Tape & Reel (TR) |
5000 In Stock |
|
$0.8158 / $0.8485 | Buy Now |
DISTI #
NCV4269AD250R2G
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 14-Pin SOIC T/R - Tape and Reel (Alt: NCV4269AD250R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.8659 / $0.9693 | Buy Now |
DISTI #
863-NCV4269AD250R2G
|
Mouser Electronics | LDO Voltage Regulators 5.0V 150MA LDO RoHS: Compliant | 0 |
|
$0.8480 / $1.5000 | Order Now |
|
Future Electronics | NCV4269A Series 150 mA 5 V Fixed Output SMT LDO Linear Regulator - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks Container: Reel | 0Reel |
|
$0.9100 | Buy Now |
DISTI #
NCV4269AD250R2G
|
Avnet Asia | LDO Regulator Pos 5V 0.15A 14-Pin SOIC T/R (Alt: NCV4269AD250R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days | 0 |
|
$0.7602 / $0.8503 | Buy Now |
DISTI #
NCV4269AD250R2G
|
Avnet Silica | LDO Regulator Pos 5V 0.15A 14-Pin SOIC T/R (Alt: NCV4269AD250R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV4269AD250R2G
|
EBV Elektronik | LDO Regulator Pos 5V 0.15A 14-Pin SOIC T/R (Alt: NCV4269AD250R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 51 Weeks, 0 Days | EBV - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV4269AD250R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV4269AD250R2G
onsemi
LDO Regulator, 150 mA, Low Dropout 5.0 V, SOIC-14 NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCV4269AD250R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV4269AD250R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV4269AD250G | LDO Regulator, 150 mA, Low Dropout 5.0 V, SOIC-14 NB, 55-TUBE, Automotive Qualified | onsemi | NCV4269AD250R2G vs NCV4269AD250G |