-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 400 mA 3.3 V, 2%, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2068
|
Newark | Fixed Ldo Voltage Regulator, 4.5V To 40V, 1.27V Dropout, 3.3Vout, 600Maout, To-252-3 Rohs Compliant: Yes |Onsemi NCV4274ADT33RKG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NCV4274ADT33RKGOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 400MA DPAK Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6030 In Stock |
|
$0.5915 / $1.5700 | Buy Now |
|
Bristol Electronics | 1970 |
|
RFQ | ||
|
Bristol Electronics | 1456 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR | 1576 |
|
$0.8015 / $2.2900 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR | 9 |
|
$5.5000 / $7.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 14261 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 3.3V 0.4A DPAK | 11884 |
|
RFQ | |
DISTI #
1924880
|
element14 Asia-Pacific | LDO, 400MA, 3.3V, DPAK RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9970 / $1.7227 | Buy Now |
DISTI #
1924880RL
|
element14 Asia-Pacific | LDO, 400MA, 3.3V, DPAK RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.9970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV4274ADT33RKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV4274ADT33RKG
onsemi
Linear Voltage Regulator, 400 mA 3.3 V, 2%, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.23 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.095 mm |