Part Details for NCV4274ADT50RKG-IR01 by onsemi
Overview of NCV4274ADT50RKG-IR01 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV4274ADT50RKG-IR01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0942
|
Newark | Ana 400Ma Ldo Regulator/ Reel |Onsemi NCV4274ADT50RKG-IR01 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5870 / $0.7950 | Buy Now |
DISTI #
488-NCV4274ADT50RKG-IR01CT-ND
|
DigiKey | IC REG LINEAR 5V 400MA D2PAK Min Qty: 1 Lead time: 49 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3800 In Stock |
|
$0.5785 / $1.5400 | Buy Now |
DISTI #
NCV4274ADT50RKG-IR
|
Avnet Americas | 400mA Voltage Regulator 2% Accuracy 5V Output Voltage 3-Pin DPAK T/R - Tape and Reel (Alt: NCV4274ADT50RKG-IR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 602500 Factory Stock |
|
$0.6190 / $0.6928 | Buy Now |
DISTI #
863-NCV4274ADT-IR01
|
Mouser Electronics | LDO Voltage Regulators ANA 400MA LDO REGULATOR RoHS: Compliant | 2472 |
|
$0.5780 / $1.5300 | Buy Now |
DISTI #
NCV4274ADT50RKG-IR
|
Avnet Americas | 400mA Voltage Regulator 2% Accuracy 5V Output Voltage 3-Pin DPAK T/R - Tape and Reel (Alt: NCV4274ADT50RKG-IR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 602500 Factory Stock |
|
$0.6190 / $0.6928 | Buy Now |
DISTI #
NCV4274ADT50RKG-IR
|
Avnet Americas | 400mA Voltage Regulator 2% Accuracy 5V Output Voltage 3-Pin DPAK T/R - Tape and Reel (Alt: NCV4274ADT50RKG-IR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 602500 Factory Stock |
|
$0.6190 / $0.6928 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 325000 |
|
RFQ | |
|
Chip1Cloud | IC REG LINEAR 5V 400MA D2PAK | 1130 |
|
RFQ |
Part Details for NCV4274ADT50RKG-IR01
NCV4274ADT50RKG-IR01 CAD Models
NCV4274ADT50RKG-IR01 Part Data Attributes
|
NCV4274ADT50RKG-IR01
onsemi
Buy Now
|
Compare Parts:
NCV4274ADT50RKG-IR01
onsemi
|
Samacsys Manufacturer | onsemi |