-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 400 mA, Low Dropout 3.3V, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9367
|
Newark | Ldo, Fixed, 3.3V, 0.4A, -40 To 150Deg C Rohs Compliant: Yes |Onsemi NCV4274CDT33RKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2718 |
|
$0.9650 / $1.6600 | Buy Now |
DISTI #
45Y1378
|
Newark | 3.3V/400Ma Ldo/ Reel Rohs Compliant: Yes |Onsemi NCV4274CDT33RKG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5960 / $0.8010 | Buy Now |
DISTI #
NCV4274CDT33RKGOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 400MA DPAK Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3428 In Stock |
|
$0.5955 / $2.2000 | Buy Now |
DISTI #
NCV4274CDT33RKG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.4A 3-Pin DPAK T/R - Tape and Reel (Alt: NCV4274CDT33RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5907 / $0.7051 | Buy Now |
DISTI #
863-NCV4274CDT33RKG
|
Mouser Electronics | LDO Voltage Regulators 3.3V/400MA LDO RoHS: Compliant | 4283 |
|
$0.5950 / $1.8800 | Buy Now |
|
Future Electronics | NCV4274C Series 400 mA Low Dropout Voltage Regulator RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.6400 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.4A Automotive 3-Pin(2+Tab) DPAK T/R RoHS: Compliant | 0 |
|
$0.5650 / $0.6610 | Buy Now |
DISTI #
NCV4274CDT33RKG
|
Avnet Asia | LDO Regulator Pos 3.3V 0.4A 3-Pin DPAK T/R (Alt: NCV4274CDT33RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.5605 / $0.6268 | Buy Now |
DISTI #
NCV4274CDT33RKG
|
Avnet Silica | LDO Regulator Pos 3.3V 0.4A 3-Pin DPAK T/R (Alt: NCV4274CDT33RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV4274CDT33RKG
|
EBV Elektronik | LDO Regulator Pos 3.3V 0.4A 3-Pin DPAK T/R (Alt: NCV4274CDT33RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV4274CDT33RKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV4274CDT33RKG
onsemi
LDO Regulator, 400 mA, Low Dropout 3.3V, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.23 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.1% | |
Width | 6.095 mm |