-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Reference, Programmable Precision, Shunt Regulator, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T2143
|
Newark | Voltage Reference, Programmable Precision, Shunt Regulator/ Reel |Onsemi NCV431BVDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2700 / $0.3590 | Buy Now |
DISTI #
NCV431BVDR2GOSCT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.4% 8SOIC Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4785 In Stock |
|
$0.2609 / $0.7900 | Buy Now |
DISTI #
NCV431BVDR2G
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV431BVDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.2797 / $0.3130 | Buy Now |
DISTI #
863-NCV431BVDR2G
|
Mouser Electronics | Voltage References Voltage Reference, Programmable Precision, Shunt Regulator RoHS: Compliant | 2500 |
|
$0.2590 / $0.5900 | Buy Now |
DISTI #
V36:1790_07289585
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks Date Code: 2339 | Americas - 3463 |
|
$0.2504 / $0.2732 | Buy Now |
DISTI #
71247631
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2339 | Americas - 2500 |
|
$0.2504 / $0.2732 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 1118 |
|
$0.1890 / $0.6750 | Buy Now |
|
Quest Components | 894 |
|
$0.2340 / $0.9000 | Buy Now | |
|
Rochester Electronics | TL431 - Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 5682 |
|
$0.2587 / $0.3044 | Buy Now |
DISTI #
NCV431BVDR2G
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV431BVDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.2797 / $0.3130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV431BVDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV431BVDR2G
onsemi
Voltage Reference, Programmable Precision, Shunt Regulator, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 0.116 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |