-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4823
|
Newark | 4A Single Load Switch/ Reel |Onsemi NCV459MNWTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5610 / $0.5780 | Buy Now |
DISTI #
488-NCV459MNWTBGCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8DFN Min Qty: 1 Lead time: 49 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11290 In Stock |
|
$0.5400 / $1.4400 | Buy Now |
DISTI #
NCV459MNWTBG
|
Avnet Americas | 4A SINGLE LOAD SWITCH - Tape and Reel (Alt: NCV459MNWTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.5778 / $0.6468 | Buy Now |
DISTI #
863-NCV459MNWTBG
|
Mouser Electronics | Power Switch ICs - Power Distribution 4A SINGLE LOAD SWIT CH RoHS: Compliant | 11474 |
|
$0.5400 / $1.4300 | Buy Now |
DISTI #
NCV459MNWTBG
|
Avnet Americas | 4A SINGLE LOAD SWITCH - Tape and Reel (Alt: NCV459MNWTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.5778 / $0.6468 | Buy Now |
DISTI #
NCV459MNWTBG
|
Avnet Americas | 4A SINGLE LOAD SWITCH - Tape and Reel (Alt: NCV459MNWTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.5778 / $0.6468 | Buy Now |
DISTI #
NCV459MNWTBG
|
Avnet Asia | 4A SINGLE LOAD SWITCH (Alt: NCV459MNWTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days | 0 |
|
$0.5073 / $0.5674 | Buy Now |
|
Wuhan P&S | - Min Qty: 1 | 50 |
|
$0.7300 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV459MNWTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV459MNWTBG
onsemi
Buffer/Inverter Based Peripheral Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFNW-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.75 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |