-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 200 mA, Low Dropout, High PSRR, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4980
|
Newark | 3.3V To 20V Adjustable Ldo With Adjustable Current Limit And Diagnostic Features/ Reel |Onsemi NCV47721PAAJR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8060 / $0.8310 | Buy Now |
DISTI #
488-NCV47721PAAJR2GCT-ND
|
DigiKey | IC REG LIN POS ADJ 200MA 14TSSOP Min Qty: 1 Lead time: 49 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2373 In Stock |
|
$0.7745 / $1.8500 | Buy Now |
DISTI #
NCV47721PAAJR2G
|
Avnet Americas | 3.3V to 20V Adjustable LDO with Adjustable Current Limit and Diagnostic Feature 4.4V to 40V Input Voltage Up to 200mA Output Current Surface Mount 14-Pin TSSOP T/R - Tape and Reel (Alt: NCV47721PAAJR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.8303 / $0.9294 | Buy Now |
DISTI #
863-NCV47721PAAJR2G
|
Mouser Electronics | LDO Voltage Regulators 3.3V TO 20V ADJUST RoHS: Compliant | 0 |
|
$0.8130 / $1.8400 | Order Now |
DISTI #
NCV47721PAAJR2G
|
Avnet Americas | 3.3V to 20V Adjustable LDO with Adjustable Current Limit and Diagnostic Feature 4.4V to 40V Input Voltage Up to 200mA Output Current Surface Mount 14-Pin TSSOP T/R - Tape and Reel (Alt: NCV47721PAAJR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.8303 / $0.9294 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ | |
DISTI #
NCV47721PAAJR2G
|
Avnet Asia | 3.3V to 20V Adjustable LDO with Adjustable Current Limit and Diagnostic Feature 4.4V to 40V Input Voltage Up to 200mA Output Current Surface Mount 14-Pin TSSOP T/R (Alt: NCV47721PAAJR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days | 12500 |
|
$0.5576 / $0.5886 | Buy Now |
DISTI #
NCV47721PAAJR2G
|
Avnet Silica | 3.3V to 20V Adjustable LDO with Adjustable Current Limit and Diagnostic Feature 4.4V to 40V Input Voltage Up to 200mA Output Current Surface Mount 14-Pin TSSOP T/R (Alt: NCV47721PAAJR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV47721PAAJR2G
|
EBV Elektronik | 3.3V to 20V Adjustable LDO with Adjustable Current Limit and Diagnostic Feature 4.4V to 40V Input Voltage Up to 200mA Output Current Surface Mount 14-Pin TSSOP T/R (Alt: NCV47721PAAJR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3612060
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Compliant Min Qty: 2500 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.8347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV47721PAAJR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV47721PAAJR2G
onsemi
LDO Regulator, 200 mA, Low Dropout, High PSRR, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948AW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input-Output Voltage Differential-Max | 20 V | |
Input-Output Voltage Differential-Min | 1.1 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Line Regulation-Max (%/V) | 0.028 | |
Load Regulation-Max(%) | 1.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |