-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Charge Pump Buck/Boost Converter, LDO Regulator, 600 mA/300 mA, Very Low Quiescent Current, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCV48920PA50R2G
|
Avnet Americas | LDO Regulator Positive 5V 600mA-Buck/300mA-Boost Automotive 14-Pin TSSOP EP T/R - Tape and Reel (Alt: NCV48920PA50R2G) RoHS: Compliant Min Qty: 258 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$2.4056 / $2.8712 | Buy Now |
DISTI #
NCV48920PA50R2G
|
Avnet Americas | LDO Regulator Positive 5V 600mA-Buck/300mA-Boost Automotive 14-Pin TSSOP EP T/R - Tape and Reel (Alt: NCV48920PA50R2G) RoHS: Compliant Min Qty: 258 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$2.4056 / $2.8712 | Buy Now |
DISTI #
NCV48920PA50R2G
|
Avnet Americas | LDO Regulator Positive 5V 600mA-Buck/300mA-Boost Automotive 14-Pin TSSOP EP T/R - Tape and Reel (Alt: NCV48920PA50R2G) RoHS: Compliant Min Qty: 258 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$2.4056 / $2.8712 | Buy Now |
|
Flip Electronics | Stock, ship today | 2500 |
|
$1.9400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV48920PA50R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV48920PA50R2G
onsemi
Charge Pump Buck/Boost Converter, LDO Regulator, 600 mA/300 mA, Very Low Quiescent Current, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | HTSSOP-14 | |
Manufacturer Package Code | 948AW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 58 Weeks | |
Date Of Intro | 2020-03-17 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT HAS 3 TO 6.3V SUPPLY VOLTAGE IN BUCK MODE | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 11.8 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |