Part Details for NCV51411DR2G by onsemi
Overview of NCV51411DR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV51411DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2071
|
Newark | Ic, smps Controller, current/Voltage, bipolar, sop,8Pin, plastic |Onsemi NCV51411DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4800 / $1.9800 | Buy Now |
DISTI #
50AC6375
|
Newark | Dc/Dc Conv, Sync Buck, 260Khz, Soic-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:1.5A, Output Rohs Compliant: Yes |Onsemi NCV51411DR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1500 | Buy Now |
DISTI #
NCV51411DR2GOSCT-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 8SOIC Min Qty: 1 Lead time: 49 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7494 In Stock |
|
$1.4749 / $3.1500 | Buy Now |
DISTI #
NCV51411DR2G
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 40V 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV51411DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$1.5781 / $1.7666 | Buy Now |
DISTI #
863-NCV51411DR2G
|
Mouser Electronics | Switching Voltage Regulators 1.5A Low Voltage Buck RoHS: Compliant | 5696 |
|
$1.4700 / $2.8000 | Buy Now |
|
Future Electronics | NCV51411 Series 40 V 1.5 A 296 kHz Buck SMT Switching Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks Container: Reel | 0Reel |
|
$1.7200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9815 |
|
RFQ | |
DISTI #
NCV51411DR2G
|
Avnet Asia | Conv DC-DC Single Step Down 4.5V to 40V 8-Pin SOIC N T/R (Alt: NCV51411DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days | 0 |
|
$1.3855 / $1.5496 | Buy Now |
DISTI #
NCV51411DR2G
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 40V 8-Pin SOIC N T/R (Alt: NCV51411DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG BUCK ADJ 1.5A 8SOIC | 900 |
|
RFQ |
Part Details for NCV51411DR2G
NCV51411DR2G CAD Models
NCV51411DR2G Part Data Attributes
|
NCV51411DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV51411DR2G
onsemi
Buck Converter, Low Voltage, 1.5 A, 260 kHz, with Synchronization Capabilities, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 296 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCV51411DR2G
This table gives cross-reference parts and alternative options found for NCV51411DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV51411DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS51411ED8 | Switching Regulator, Current/voltage-mode, 4A, 296kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 | Cherry Semiconductor Corporation | NCV51411DR2G vs CS51411ED8 |
CS51411ED8G | Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | onsemi | NCV51411DR2G vs CS51411ED8G |
CS51411GDR8G | 3 A SWITCHING REGULATOR, 296 kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | NCV51411DR2G vs CS51411GDR8G |
CS51411ED8 | Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability, SOIC-8 Narrow Body, 98-TUBE | onsemi | NCV51411DR2G vs CS51411ED8 |
CS51411GD8 | Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability, SOIC-8 Narrow Body, 98-TUBE | onsemi | NCV51411DR2G vs CS51411GD8 |
CS51411GDR8 | 3A SWITCHING REGULATOR, 296kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | NCV51411DR2G vs CS51411GDR8 |
CS51411EDR8 | Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCV51411DR2G vs CS51411EDR8 |
CS51411GDR8 | Switching Regulator, Current/voltage-mode, 4A, 296kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 | Cherry Semiconductor Corporation | NCV51411DR2G vs CS51411GDR8 |
CS51411ED8 | 3A SWITCHING REGULATOR, 296kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | NCV51411DR2G vs CS51411ED8 |
CS51411GDR8 | Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCV51411DR2G vs CS51411GDR8 |