Part Details for NCV51411MNR2G by onsemi
Overview of NCV51411MNR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV51411MNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M9862
|
Newark | Ic, Buck Regulator, 260Khz, Dfn-18, Full Reel, Topology:Buck (Step Down), Input Voltage Min:4.2V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Dfn, No. Of Pins:18Pins, Output Current:1.5A, Product Range:-Rohs Compliant: Yes |Onsemi NCV51411MNR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCV51411MNR2G
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 40V 18-Pin DFN EP T/R - Tape and Reel (Alt: NCV51411MNR2G) RoHS: Compliant Min Qty: 304 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$2.0460 / $2.4420 | Buy Now |
|
Flip Electronics | Stock, ship today | 5000 |
|
$1.6500 | RFQ |
Part Details for NCV51411MNR2G
NCV51411MNR2G CAD Models
NCV51411MNR2G Part Data Attributes
|
NCV51411MNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV51411MNR2G
onsemi
Buck Converter, Low Voltage, 1.5 A, 260 kHz, with Synchronization Capabilities, 5X6MM, .5MM PITCH, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5X6MM, .5MM PITCH | |
Package Description | DFN-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-N18 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC18,.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 296 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for NCV51411MNR2G
This table gives cross-reference parts and alternative options found for NCV51411MNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV51411MNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS51411GMNR2G | Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability, 5X6MM, .5MM PITCH, 2500-REEL, Automotive Qualified | onsemi | NCV51411MNR2G vs CS51411GMNR2G |