-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 kVrms Isolated Dual Channel 4.5/9 A Automotive Gate Driver Automotive 4.5/9A Isolated Dual Channel Gate Driver with 8V UVLO and DISABLE, 1000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1472
|
Newark | Ic, Gate Driver, 3V-5V, Wsoic-16 Rohs Compliant: Yes |Onsemi NCV51561BBDWR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 980 |
|
$2.5100 / $5.0000 | Buy Now |
DISTI #
47AK6032
|
Newark | Ncv51561Bbdwr2G/ Reel |Onsemi NCV51561BBDWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2200 / $2.8300 | Buy Now |
DISTI #
488-NCV51561BBDWR2GCT-ND
|
DigiKey | DGTL ISO 5KV 2CH GATE DVR 16SOIC Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
960 In Stock |
|
$2.3270 / $4.8200 | Buy Now |
DISTI #
NCV51561BBDWR2G
|
Avnet Americas | MOSFET & Power Gate Driver 9A 2-OUT Hi/Lo Side Inv/Non-Inv 16-Pin SOIC T/R - Tape and Reel (Alt: NCV51561BBDWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 1000 |
|
$2.4120 / $2.7000 | Buy Now |
DISTI #
863-NCV51561BBDWR2G
|
Mouser Electronics | Galvanically Isolated Gate Drivers NCV51561BBDWR2G RoHS: Compliant | 986 |
|
$2.3200 / $4.8100 | Buy Now |
DISTI #
V72:2272_25592634
|
Arrow Electronics | Isolated Dual Channel Gate Driver Automotive AEC-Q100 Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2348 Container: Cut Strips | Americas - 1000 |
|
$2.3080 / $3.8620 | Buy Now |
|
Future Electronics | Gate Drivers 5 kVRMS Isolated Dual Channel 4.5/9 A Automotive Gate Driver Automo RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$2.5400 | Buy Now |
|
Future Electronics | Gate Drivers 5 kVRMS Isolated Dual Channel 4.5/9 A Automotive Gate Driver Automo RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 10Cut Tape/Mini-Reel |
|
$2.5400 / $3.0500 | Buy Now |
DISTI #
79008208
|
Verical | Isolated Dual Channel Gate Driver Automotive AEC-Q100 Min Qty: 3 Package Multiple: 1 Date Code: 2348 | Americas - 1000 |
|
$2.3080 / $3.8620 | Buy Now |
DISTI #
NCV51561BBDWR2G
|
Avnet Americas | MOSFET & Power Gate Driver 9A 2-OUT Hi/Lo Side Inv/Non-Inv 16-Pin SOIC T/R - Tape and Reel (Alt: NCV51561BBDWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 1000 |
|
$2.4120 / $2.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV51561BBDWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV51561BBDWR2G
onsemi
5 kVrms Isolated Dual Channel 4.5/9 A Automotive Gate Driver Automotive 4.5/9A Isolated Dual Channel Gate Driver with 8V UVLO and DISABLE, 1000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 9 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 6.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.058 µs | |
Turn-on Time | 0.058 µs | |
Width | 7.5 mm |