-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57M9836
|
Newark | Ic,volt Regulator,fixed,+3.3V,bipolar,sip,3Pin,plastic Rohs Compliant: Yes |Onsemi NCV5501DT33RKG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.5050 | Buy Now |
DISTI #
81Y6969
|
Newark | Ldo, Fixed, 3.3V, 0.5A, To-252, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:16V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Voltage Rohs Compliant: Yes |Onsemi NCV5501DT33RKG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4320 / $1.0200 | Buy Now |
DISTI #
NCV5501DT33RKGOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA DPAK Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7482 In Stock |
|
$0.3670 / $0.9800 | Buy Now |
DISTI #
NCV5501DT33RKG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCV5501DT33RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.3934 / $0.4404 | Buy Now |
DISTI #
863-NCV5501DT33RKG
|
Mouser Electronics | LDO Voltage Regulators 500 mA 3.3V LDO RoHS: Compliant | 0 |
|
$0.3980 / $0.9900 | Order Now |
|
Future Electronics | NCV5501 Series 500 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3950 / $0.4100 | Buy Now |
DISTI #
NCV5501DT33RKG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCV5501DT33RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.3934 / $0.4404 | Buy Now |
DISTI #
NCV5501DT33RKG
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.5A, DPAK, SMD Min Qty: 1 | 0 |
|
$0.5050 / $0.9740 | RFQ |
DISTI #
NCV5501DT33RKG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCV5501DT33RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.3934 / $0.4404 | Buy Now |
|
NexGen Digital | 9 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV5501DT33RKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV5501DT33RKG
onsemi
LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.033% | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.462 V | |
Output Voltage1-Min | 3.138 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4.9% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for NCV5501DT33RKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV5501DT33RKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV5501DT33G | LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified | onsemi | NCV5501DT33RKG vs NCV5501DT33G |