Part Details for NCV553SQ15T1G by onsemi
Overview of NCV553SQ15T1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NCV553SQ15T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T8294
|
Newark | 80 Ma Cmos Low Iq Ldo/Reel |Onsemi NCV553SQ15T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
58T2073
|
Newark | Fixed Ldo Voltage Regulator, 2.5V To 12V, 1.3V Dropout, 1.5Vout, 80Maout, Sc-70-4 Rohs Compliant: Yes |Onsemi NCV553SQ15T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70340912
|
RS | Regulator, voltage,1.5V,80mA, NOCAP, SC70-4 | ON Semiconductor NCV553SQ15T1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.7500 | RFQ |
|
Rochester Electronics | NCV553 - Fixed Positive LDO Regulator, 1.5V, 1.8V Dropout, CMOS RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 24000 |
|
$0.1301 / $0.1531 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3575 |
|
RFQ | |
DISTI #
1924878RL
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Reel | 24200 |
|
$0.1708 | Buy Now |
DISTI #
1924878
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 24200 |
|
$0.1708 | Buy Now |
|
Flip Electronics | Stock, ship today | 2960 |
|
$0.1100 | RFQ |
Part Details for NCV553SQ15T1G
NCV553SQ15T1G CAD Models
NCV553SQ15T1G Part Data Attributes
|
NCV553SQ15T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV553SQ15T1G
onsemi
LDO Regulator, 80 mA, Ultra-Low Iq 1.5V, SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm | |
Pin Count | 4 | |
Manufacturer Package Code | 419C-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.8 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.455 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | SOP4,.08,51 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.25 mm |