Part Details for NCV57091ADWR2G by onsemi
Overview of NCV57091ADWR2G by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for NCV57091ADWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2699
|
Newark | Gate Driver Ic, 3.3V-20V, 1-Ch, Soic-8 Rohs Compliant: Yes |Onsemi NCV57091ADWR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 930 |
|
$2.1800 / $3.6200 | Buy Now |
DISTI #
27AK4211
|
Newark | Isolated Driver In 8-Pin Wide Body Package/ Reel |Onsemi NCV57091ADWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6000 / $2.0500 | Buy Now |
DISTI #
488-NCV57091ADWR2GCT-ND
|
DigiKey | DGTL ISO 5KV 1CH GATE DVR 8SOIC Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$1.6281 / $3.4800 | Buy Now |
DISTI #
NCV57091ADWR2G
|
Avnet Americas | IGBT and MOSFET Gate Driver 6.5A 1-OUT Inverting/Non-Inverting 8-Pin SOIC W T/R - Tape and Reel (Alt: NCV57091ADWR2G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 1000 |
|
$1.4365 / $1.5405 | Buy Now |
DISTI #
863-NCV57091ADWR2G
|
Mouser Electronics | Gate Drivers Isolated High Current Gate Driver Isolated High Current Gate Driver RoHS: Compliant | 1000 |
|
$1.6800 / $3.5500 | Buy Now |
DISTI #
V72:2272_26415540
|
Arrow Electronics | Optocoupler Drive 1-CH 20V 1500V Automotive AEC-Q100 8-Pin SOIC W T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2313 Container: Cut Strips | Americas - 940 |
|
$1.6670 / $2.1030 | Buy Now |
|
Future Electronics | Isolated High Current Gate Driver Isolated High Current Gate Driver RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$1.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.5900 | Buy Now |
|
Future Electronics | Isolated High Current Gate Driver Isolated High Current Gate Driver RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.7100 | Buy Now |
DISTI #
67589200
|
Verical | Optocoupler Drive 1-CH 20V 1500V Automotive AEC-Q100 8-Pin SOIC W T/R Min Qty: 4 Package Multiple: 1 Date Code: 2313 | Americas - 940 |
|
$1.6670 / $2.1030 | Buy Now |
Part Details for NCV57091ADWR2G
NCV57091ADWR2G CAD Models
NCV57091ADWR2G Part Data Attributes:
|
NCV57091ADWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV57091ADWR2G
onsemi
Isolated High Current Gate Driver Isolated High Current Gate Driver, 1000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751EW | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 6.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 8.7 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.09 µs | |
Turn-on Time | 0.09 µs | |
Width | 5.85 mm |