-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAN FD Transceiver, High Speed, Low Power with VIO pin, short filter time, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9380
|
Newark | Can Fd Transceiver, 5Mbps, -40To155Deg C Rohs Compliant: Yes |Onsemi NCV7344AD13R2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20 |
|
$0.4050 / $0.9460 | Buy Now |
DISTI #
488-NCV7344AD13R2GCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
156 In Stock |
|
$0.3454 / $0.9200 | Buy Now |
DISTI #
NCV7344AD13R2G
|
Avnet Americas | CAN FD Transceiver, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, SOIC - Tape and Reel (Alt: NCV7344AD13R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$0.3696 / $0.4137 | Buy Now |
DISTI #
863-NCV7344AD13R2G
|
Mouser Electronics | CAN Interface IC HS LP CANFD (VIO-WU -SFT) RoHS: Compliant | 97 |
|
$0.3700 / $0.9100 | Buy Now |
|
Future Electronics | NCV7344 Series 5 V SMT High Speed Low Power CAN FD Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4250 | Buy Now |
DISTI #
NCV7344AD13R2G
|
Avnet Americas | CAN FD Transceiver, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, SOIC - Tape and Reel (Alt: NCV7344AD13R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$0.3696 / $0.4137 | Buy Now |
DISTI #
NCV7344AD13R2G
|
Avnet Asia | CAN FD Transceiver, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, SOIC (Alt: NCV7344AD13R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 47 Weeks, 0 Days | 0 |
|
$0.3245 / $0.3629 | Buy Now |
DISTI #
NCV7344AD13R2G
|
Avnet Silica | CAN FD Transceiver, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, SOIC (Alt: NCV7344AD13R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half CAN 8-SOIC | 26000 |
|
RFQ | |
DISTI #
NCV7344AD13R2G
|
EBV Elektronik | CAN FD Transceiver, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, SOIC (Alt: NCV7344AD13R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV7344AD13R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7344AD13R2G
onsemi
CAN FD Transceiver, High Speed, Low Power with VIO pin, short filter time, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 76 Weeks | |
Date Of Intro | 2018-03-23 | |
Samacsys Manufacturer | onsemi | |
Data Rate | 5000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.9 mm |
This table gives cross-reference parts and alternative options found for NCV7344AD13R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV7344AD13R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCAN1057AEVDRQ1 | Enhanced automotive fault-protected CAN FD transceiver with silent mode 8-SOIC -40 to 150 | Texas Instruments | NCV7344AD13R2G vs TCAN1057AEVDRQ1 |
TCAN1057AVDDFRQ1 | Enhanced automotive CAN transceiver with silent and 1.8-V I/O support 8-SOT-23-THIN -40 to 150 | Texas Instruments | NCV7344AD13R2G vs TCAN1057AVDDFRQ1 |
TCAN1057ADRBRQ1 | Enhanced automotive CAN transceiver with silent 8-SON -40 to 150 | Texas Instruments | NCV7344AD13R2G vs TCAN1057ADRBRQ1 |
ATA6562-GAQW1-VAO | 1-Trnsvr, PDSO8 | Microchip Technology Inc | NCV7344AD13R2G vs ATA6562-GAQW1-VAO |
TCAN1057AVDRQ1 | Enhanced automotive CAN transceiver with silent and 1.8-V I/O support 8-SOIC -40 to 150 | Texas Instruments | NCV7344AD13R2G vs TCAN1057AVDRQ1 |
TCAN1057AVDRBRQ1 | Enhanced automotive CAN transceiver with silent and 1.8-V I/O support 8-SON -40 to 150 | Texas Instruments | NCV7344AD13R2G vs TCAN1057AVDRBRQ1 |